-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RMCS0603JT1R00-ND
|
DigiKey | RES 1 OHM 5% 1/10W 0603 Min Qty: 5000 Lead time: 14 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0050 | Buy Now |
DISTI #
RMCS0603JT1R00
|
Avnet Americas | Res Thick Film 0603 1Ohm 5% 1/4W ?200ppm/?C Molded Paper T/R - Tape and Reel (Alt: RMCS0603JT1R00) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0026 / $0.0028 | Buy Now |
DISTI #
708-RMCS0603JT1R00
|
Mouser Electronics | Thick Film Resistors - SMD RES, AS, 0603, 1 ohm, 5%, 0.1W RoHS: Compliant | 0 |
|
$0.0030 / $0.0040 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 13 Weeks | 0 |
|
$0.0026 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0024 / $0.0029 | Buy Now |
|
NAC | RESISTOR, AS, 0603, 1 ohm, 5%, 0.1W - Thick Film - Anti-Sulfur RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 | 0 |
|
$0.0060 / $0.0070 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RMCS0603JT1R00
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RMCS0603JT1R00
SEI Stackpole Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | Stackpole Electronics, Inc. | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 1 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 75 V |
This table gives cross-reference parts and alternative options found for RMCS0603JT1R00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMCS0603JT1R00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CRCW06031R00JNEAIF | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | RMCS0603JT1R00 vs CRCW06031R00JNEAIF |
CRCW06031R00JNTA | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE | Vishay Intertechnologies | RMCS0603JT1R00 vs CRCW06031R00JNTA |
AF0603JR-071RL | Fixed Resistor, 0.1W, 1ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | RMCS0603JT1R00 vs AF0603JR-071RL |
RC0603JR-071RP | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1ohm, 75V, 5% +/-Tol, 300ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | RMCS0603JT1R00 vs RC0603JR-071RP |
RC0603JR-101RL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | RMCS0603JT1R00 vs RC0603JR-101RL |
RC0603JR-131RL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | RMCS0603JT1R00 vs RC0603JR-131RL |
NRC-AS06J1R0TRF | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, | NIC Components Corp | RMCS0603JT1R00 vs NRC-AS06J1R0TRF |
AA0603JR-071RL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | RMCS0603JT1R00 vs AA0603JR-071RL |
RCA06031R00JNEA | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Vishay Intertechnologies | RMCS0603JT1R00 vs RCA06031R00JNEA |
RC0603JR-071RL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | RMCS0603JT1R00 vs RC0603JR-071RL |