-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 102ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
738-RMCS0603FT102RCT-ND
|
DigiKey | RES 102 OHM 1% 1/10W 0603 Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0063 / $0.1000 | Buy Now |
DISTI #
RMCS0603FT102R
|
Avnet Americas | Resistor Anti Sulfured Thick Film 0603 102Ohm 1% 1/10W ?100ppm/?C Molded T/R - Tape and Reel (Alt: RMCS0603FT102R) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
708-RMCS0603FT102R
|
Mouser Electronics | Thick Film Resistors - SMD RES, AS, 0603, 102 ohm, 1%, 0.1W RoHS: Compliant | 0 |
|
$0.0040 / $0.0050 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 13 Weeks | 0 |
|
$0.0032 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0032 / $0.0037 | Buy Now |
|
NAC | RESISTOR, AS, 0603, 102 ohm, 1%, 0.1W - Thick Film - Anti-Sulfur RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 | 0 |
|
$0.0063 / $0.0080 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RMCS0603FT102R
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RMCS0603FT102R
SEI Stackpole Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 102ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | Stackpole Electronics, Inc. | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 102 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
This table gives cross-reference parts and alternative options found for RMCS0603FT102R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMCS0603FT102R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMCF0603FT102R | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 102ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | SEI Stackpole Electronics Inc | RMCS0603FT102R vs RMCF0603FT102R |
CR0603-FX-1020ELF | Fixed Resistor, Ruthenium Oxide, 0.1W, 102ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Bourns Inc | RMCS0603FT102R vs CR0603-FX-1020ELF |
RC0603FR-07102RL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 102ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | RMCS0603FT102R vs RC0603FR-07102RL |
NRC-AS06F1020TRF | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 102ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | NIC Components Corp | RMCS0603FT102R vs NRC-AS06F1020TRF |
CRCW0603102RFKEBC | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 102ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | RMCS0603FT102R vs CRCW0603102RFKEBC |
AF0603FR-07102RL | Fixed Resistor, 0.1W, 102ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | RMCS0603FT102R vs AF0603FR-07102RL |
CRCW0603102RFKEAC | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 102ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | RMCS0603FT102R vs CRCW0603102RFKEAC |
CRCW0603102RFKTA | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 102ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE | Vishay Intertechnologies | RMCS0603FT102R vs CRCW0603102RFKTA |
ERJ3EKF1020V | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 102ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Panasonic Electronic Components | RMCS0603FT102R vs ERJ3EKF1020V |
ERJS03F1020V | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 102ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Panasonic Electronic Components | RMCS0603FT102R vs ERJS03F1020V |