Part Details for RMCS0603DT42R2 by SEI Stackpole Electronics Inc
Overview of RMCS0603DT42R2 by SEI Stackpole Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RMCS0603DT42R2
RMCS0603DT42R2 CAD Models
RMCS0603DT42R2 Part Data Attributes
|
RMCS0603DT42R2
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RMCS0603DT42R2
SEI Stackpole Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 42.2ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | SMT, 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 42.2 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 75 V |
Alternate Parts for RMCS0603DT42R2
This table gives cross-reference parts and alternative options found for RMCS0603DT42R2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMCS0603DT42R2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR-03DLF--42R2 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 42.2ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | RMCS0603DT42R2 vs CR-03DLF--42R2 |
RTT0342R2DP2 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 42.2ohm, 75V, 0.5% +/-Tol, -200,200ppm/Cel, 0603, | Ralec | RMCS0603DT42R2 vs RTT0342R2DP2 |
RMF06DT42R2 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 42.2ohm, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | TA-I Technology Co Ltd | RMCS0603DT42R2 vs RMF06DT42R2 |
RK73H1JGTD42R2D | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 42.2ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | RMCS0603DT42R2 vs RK73H1JGTD42R2D |
RTT0342R2DP4 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 42.2ohm, 75V, 0.5% +/-Tol, -200,200ppm/Cel, 0603, | Ralec | RMCS0603DT42R2 vs RTT0342R2DP4 |
RMC16K42R2DB | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 42.2ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | RMCS0603DT42R2 vs RMC16K42R2DB |
ERJ3RED42R2V | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 42.2ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Panasonic Electronic Components | RMCS0603DT42R2 vs ERJ3RED42R2V |
CR0603T100X42.2R+-0.5% | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 42.2ohm, 75V, 0.5% +/-Tol, -100,100ppm/Cel, 0603, | Precision Resistive Products Inc | RMCS0603DT42R2 vs CR0603T100X42.2R+-0.5% |
CDP060342R20.5%100PPM/KNP10 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 42.2ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | RMCS0603DT42R2 vs CDP060342R20.5%100PPM/KNP10 |
CDF060342R20.5%100PPM/KNS | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 42.2ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | RMCS0603DT42R2 vs CDF060342R20.5%100PPM/KNS |