Part Details for RMCS0603DT42R2 by SEI Stackpole Electronics Inc
Overview of RMCS0603DT42R2 by SEI Stackpole Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RMCS0603DT42R2
RMCS0603DT42R2 CAD Models
RMCS0603DT42R2 Part Data Attributes
|
RMCS0603DT42R2
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RMCS0603DT42R2
SEI Stackpole Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 42.2ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | SMT, 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 42.2 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 75 V |
Alternate Parts for RMCS0603DT42R2
This table gives cross-reference parts and alternative options found for RMCS0603DT42R2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMCS0603DT42R2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RM06D42R2CT-X | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 42.2ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Cal-Chip Electronics | RMCS0603DT42R2 vs RM06D42R2CT-X |
RK73H1JLTP42R2D | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 42.2ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | RMCS0603DT42R2 vs RK73H1JLTP42R2D |
RC0603DR-1042R2L | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 42.2ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | RMCS0603DT42R2 vs RC0603DR-1042R2L |
RK73H1JLTD42R2D | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 42.2ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | RMCS0603DT42R2 vs RK73H1JLTD42R2D |
ADF060342R20.5%100PPM/KKP | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 42.2ohm, 75V, 0.5% +/-Tol, -100,100ppm/Cel, 0603, | Microtech GmbH Electronic | RMCS0603DT42R2 vs ADF060342R20.5%100PPM/KKP |
D11/CRCW0603-P10042R20.5%ET2E3 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 42.2ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | RMCS0603DT42R2 vs D11/CRCW0603-P10042R20.5%ET2E3 |
ERJ3RED42R2V | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 42.2ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Panasonic Electronic Components | RMCS0603DT42R2 vs ERJ3RED42R2V |
CR0603-16W-42R2DPT | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 42.2ohm, 75V, 0.5% +/-Tol, -100,100ppm/Cel, 0603, | VENKEL LTD | RMCS0603DT42R2 vs CR0603-16W-42R2DPT |
RC0603DR-0742R2L | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 42.2ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | RMCS0603DT42R2 vs RC0603DR-0742R2L |
CR0603T100X42R2+/-0.5% | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 42.2ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Precision Resistive Products Inc | RMCS0603DT42R2 vs CR0603T100X42R2+/-0.5% |