Part Details for RMCS0603DT18K2 by SEI Stackpole Electronics Inc
Overview of RMCS0603DT18K2 by SEI Stackpole Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RMCS0603DT18K2
RMCS0603DT18K2 CAD Models
RMCS0603DT18K2 Part Data Attributes
|
RMCS0603DT18K2
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RMCS0603DT18K2
SEI Stackpole Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 18200ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 18200 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 75 V |
Alternate Parts for RMCS0603DT18K2
This table gives cross-reference parts and alternative options found for RMCS0603DT18K2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMCS0603DT18K2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CDP060318K20.5%100PPM/KNS | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 18200ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | RMCS0603DT18K2 vs CDP060318K20.5%100PPM/KNS |
CR0603-10W-1822DPT | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 18200ohm, 75V, 0.5% +/-Tol, -100,100ppm/Cel, 0603, | VENKEL LTD | RMCS0603DT18K2 vs CR0603-10W-1822DPT |
AC0603DR-1018K2L | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 18200ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | RMCS0603DT18K2 vs AC0603DR-1018K2L |
RK73H1JLTP1822D | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 18200ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | RMCS0603DT18K2 vs RK73H1JLTP1822D |
RTT031822DBA | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 18200ohm, 75V, 0.5% +/-Tol, -100,100ppm/Cel, 0603, | Ralec | RMCS0603DT18K2 vs RTT031822DBA |
SF06H1822DGL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 18200ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | RMCS0603DT18K2 vs SF06H1822DGL |
SF06H1822DTL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 18200ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | RMCS0603DT18K2 vs SF06H1822DTL |
NRC-AS06D1822TRQYF | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 18200ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, | NIC Components Corp | RMCS0603DT18K2 vs NRC-AS06D1822TRQYF |
RGC0603DTD18K2 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 18200ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RMCS0603DT18K2 vs RGC0603DTD18K2 |
RK73H1JTTD1822D | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 18200ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | RMCS0603DT18K2 vs RK73H1JTTD1822D |