RMCS0402FT511K
SEI Stackpole Electronics Inc
Description: Fixed Resistor, Metal Glaze/thick Film, 0.063W, 511000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT

Overview of RMCS0402FT511K by SEI Stackpole Electronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for RMCS0402FT511K by SEI Stackpole Electronics Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 738-RMCS0402FT511KCT-ND
DigiKey RES 511K OHM 1% 1/16W 0402 Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) Temporarily Out of Stock
  • 1 $0.1000
  • 10,000 $0.0056
$0.0056 / $0.1000 Buy Now
DISTI # RMCS0402FT511K
Avnet Americas Resistor Anti Sulfured Thick Film 0402 511kOhm 1% 1/16W ±100ppm/°C Molded T/R (Alt: RMCS0402FT511K) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 26 Weeks, 0 Days 0
RFQ
DISTI # 708-RMCS0402FT511K
Mouser Electronics Thick Film Resistors - SMD RES, AS, 0402, 511 Kohm, 1%, 0.0625W RoHS: Compliant 0
  • 10,000 $0.0040
$0.0040 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 13 Weeks 0
  • 10,000 $0.0032
$0.0032 Buy Now
Onlinecomponents.com   RoHS: Compliant 0
  • 10,000 $0.0037
  • 20,000 $0.0036
  • 40,000 $0.0034
  • 80,000 $0.0032
$0.0032 / $0.0037 Buy Now
NAC RESISTOR, AS, 0402, 511 Kohm, 1%, 0.0625W - Thick Film - Anti-Sulfur RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 0
  • 10,000 $0.0080
  • 50,000 $0.0070
  • 250,000 $0.0063
$0.0063 / $0.0080 Buy Now

CAD Models for RMCS0402FT511K by SEI Stackpole Electronics Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for RMCS0402FT511K by SEI Stackpole Electronics Inc

RMCS0402FT511K
SEI Stackpole Electronics Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
STACKPOLE ELECTRONICS INC
Package Description
CHIP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Factory Lead Time
26 Weeks
Samacsys Manufacturer
Stackpole Electronics, Inc.
Additional Feature
ANTI-SULFUR
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.35 mm
Package Length
1 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Package Width
0.5 mm
Packing Method
TR, PAPER, 7 INCH
Rated Power Dissipation (P)
0.063 W
Rated Temperature
70 °C
Resistance
511000 Ω
Resistor Type
FIXED RESISTOR
Size Code
0402
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Terminal Finish
MATTE TIN OVER NICKEL
Terminal Shape
WRAPAROUND
Tolerance
1%
Working Voltage
50 V
Want to compare parts?
  1. RMCS0402FT511K
    SEI Stackpole Electronics Inc
    Fixed Resistor, Metal Glaze/thick Film, 0.063W, 511000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT
    VS

Alternate Parts for RMCS0402FT511K

This table gives cross-reference parts and alternative options found for RMCS0402FT511K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMCS0402FT511K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
AS02FTE5113 Fixed Resistor, Metal Glaze/thick Film, 1W, 511000ohm, 250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP Viking Tech Corp RMCS0402FT511K vs AS02FTE5113
0402WGF5113B4 Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 511000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, Royal Electronic Factory (Thailand) Co Ltd RMCS0402FT511K vs 0402WGF5113B4
MR04X5113FTL Fixed Resistor, Metal Glaze/thick Film, 0.1W, 511000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP Walsin Technology Corporation RMCS0402FT511K vs MR04X5113FTL
TSR16GF5113V Fixed Resistor, Metal Glaze/thick Film, 0.063W, 511000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, Tateyama Kagaku Group RMCS0402FT511K vs TSR16GF5113V
0402WGF5113C3E Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 511000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, Royal Electronic Factory (Thailand) Co Ltd RMCS0402FT511K vs 0402WGF5113C3E
WCR0402-511KFA Fixed Resistor, 0.063W, 511000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP TT Electronics Resistors RMCS0402FT511K vs WCR0402-511KFA
CDF0402511K1%100PPM/KNS Fixed Resistor, Metal Glaze/thick Film, 0.063W, 511000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP Microtech GmbH Electronic RMCS0402FT511K vs CDF0402511K1%100PPM/KNS
CRCW0402511KFKEE Fixed Resistor, Metal Glaze/thick Film, 0.063W, 511000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, HALOGEN FREE AND ROHS COMPLIANT Vishay Intertechnologies RMCS0402FT511K vs CRCW0402511KFKEE
WCR0402-511KFI RESISTOR, 0.063W, 1%, 100ppm, 511000ohm, SURFACE MOUNT, 0402, CHIP TT Electronics Welwyn Components RMCS0402FT511K vs WCR0402-511KFI
RMC1/16SK5113FB Fixed Resistor, Metal Glaze/thick Film, 0.1W, 511000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT Kamaya Inc RMCS0402FT511K vs RMC1/16SK5113FB

Related Parts for RMCS0402FT511K

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RMCS0402FT511K by SEI Stackpole Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RMCS0402FT511K by SEI Stackpole Electronics Inc

Select Manufacturer
Which Manufacturer of RMCS0402FT511K would you like to use for your alert(s)?
  • Please alert me when RMCS0402FT511K inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RMCS0402FT511K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RMCS0402FT511K to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RMCS0402FT511K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RMCS0402FT511K.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RMCS0402FT511K by SEI Stackpole Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: