Datasheets
RMCS0402FT3K40 by: SEI Stackpole Electronics Inc

Fixed Resistor, Metal Glaze/thick Film, 0.063W, 3400ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT

Part Details for RMCS0402FT3K40 by SEI Stackpole Electronics Inc

Overview of RMCS0402FT3K40 by SEI Stackpole Electronics Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for RMCS0402FT3K40

Part # Distributor Description Stock Price Buy
DISTI # 738-RMCS0402FT3K40CT-ND
DigiKey RES 3.4K OHM 1% 1/16W 0402 Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) Temporarily Out of Stock
  • 1 $0.1000
  • 10,000 $0.0056
$0.0056 / $0.1000 Buy Now
DISTI # RMCS0402FT3K40
Avnet Americas Resistor Anti Sulfured Thick Film 0402 3.4kOhm 1% 1/16W ?100ppm/?C Molded T/R - Tape and Reel (Alt: RMCS0402FT3K40) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 14 Weeks, 0 Days Container: Reel 0
RFQ
DISTI # 708-RMCS0402FT3K40
Mouser Electronics Thick Film Resistors - SMD RES, AS, 0402, 3.4 Kohm, 1%, 0.0625W RoHS: Compliant 0
  • 10,000 $0.0040
$0.0040 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 13 Weeks 0
  • 10,000 $0.0032
$0.0032 Buy Now
Onlinecomponents.com   RoHS: Compliant 0
  • 10,000 $0.0037
  • 20,000 $0.0036
  • 40,000 $0.0034
  • 80,000 $0.0032
$0.0032 / $0.0037 Buy Now
NAC RESISTOR, AS, 0402, 3.4 Kohm, 1%, 0.0625W - Thick Film - Anti-Sulfur RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 0
  • 10,000 $0.0080
  • 50,000 $0.0070
  • 250,000 $0.0063
$0.0063 / $0.0080 Buy Now

Part Details for RMCS0402FT3K40

RMCS0402FT3K40 Part Data Attributes

RMCS0402FT3K40 SEI Stackpole Electronics Inc
Buy Now Datasheet
Compare Parts:
RMCS0402FT3K40 SEI Stackpole Electronics Inc Fixed Resistor, Metal Glaze/thick Film, 0.063W, 3400ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer STACKPOLE ELECTRONICS INC
Package Description CHIP
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8533.21.00.30
Factory Lead Time 14 Weeks
Samacsys Manufacturer Stackpole Electronics, Inc.
Additional Feature ANTI-SULFUR
Construction Rectangular
JESD-609 Code e3
Mounting Feature SURFACE MOUNT
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Height 0.35 mm
Package Length 1 mm
Package Shape RECTANGULAR PACKAGE
Package Style SMT
Package Width 0.5 mm
Packing Method TR, PAPER, 7 INCH
Rated Power Dissipation (P) 0.063 W
Rated Temperature 70 °C
Resistance 3400 Ω
Resistor Type FIXED RESISTOR
Size Code 0402
Surface Mount YES
Technology METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C
Terminal Finish MATTE TIN OVER NICKEL
Terminal Shape WRAPAROUND
Tolerance 1%
Working Voltage 50 V

Alternate Parts for RMCS0402FT3K40

This table gives cross-reference parts and alternative options found for RMCS0402FT3K40. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMCS0402FT3K40, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Manufacturer Composite Price Description Compare
MR04X3401FDL Walsin Technology Corporation Check for Price Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3400ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP RMCS0402FT3K40 vs MR04X3401FDL
MC0402-3401-FB101W RCD Components Inc Check for Price Fixed Resistor, Metal Glaze/thick Film, 0.063W, 3400ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT RMCS0402FT3K40 vs MC0402-3401-FB101W
CRG0402F3K4 TE Connectivity Check for Price RESISTOR, METAL GLAZE/THICK FILM, 0.063W, 1%, 100ppm, 3400ohm, SURFACE MOUNT, 0402, CHIP RMCS0402FT3K40 vs CRG0402F3K4
CR0402-16W-3401FT VENKEL LTD Check for Price Fixed Resistor, Metal Glaze/thick Film, 0.063W, 3400ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP RMCS0402FT3K40 vs CR0402-16W-3401FT
0402WGF3401CB Royal Electronic Factory (Thailand) Co Ltd Check for Price Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 3400ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, RMCS0402FT3K40 vs 0402WGF3401CB
MC0402-3401-FB101 RCD Components Inc Check for Price Fixed Resistor, Metal Glaze/thick Film, 0.063W, 3400ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP RMCS0402FT3K40 vs MC0402-3401-FB101
RMC-043401FR Cinetech Industrial Co Ltd Check for Price Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 3400ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, RMCS0402FT3K40 vs RMC-043401FR
CR0402-16W-3401FSNT-13 VENKEL LTD Check for Price Fixed Resistor, Metal Glaze/thick Film, 0.063W, 3400ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, RMCS0402FT3K40 vs CR0402-16W-3401FSNT-13
CR0402-16W-3401FSNT VENKEL LTD Check for Price Fixed Resistor, Metal Glaze/thick Film, 0.063W, 3400ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT RMCS0402FT3K40 vs CR0402-16W-3401FSNT
CR0402-16W-3401FT-13 VENKEL LTD Check for Price Fixed Resistor, Metal Glaze/thick Film, 0.063W, 3400ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT RMCS0402FT3K40 vs CR0402-16W-3401FT-13

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RMCS0402FT3K40 by SEI Stackpole Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RMCS0402FT3K40 by SEI Stackpole Electronics Inc

Select Manufacturer
Which Manufacturer of RMCS0402FT3K40 would you like to use for your alert(s)?
  • Please alert me when RMCS0402FT3K40 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RMCS0402FT3K40 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RMCS0402FT3K40 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RMCS0402FT3K40 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RMCS0402FT3K40.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RMCS0402FT3K40 by SEI Stackpole Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: