-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 178000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RMCS0402FT178K-ND
|
DigiKey | RES 178K OHM 1% 1/16W 0402 Min Qty: 10000 Lead time: 14 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0053 | Buy Now |
DISTI #
RMCS0402FT178K
|
Avnet Americas | Res Thick Film 0402 178kOhm 1% 1/16W ?100ppm/?C Molded Paper T/R - Tape and Reel (Alt: RMCS0402FT178K) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 26 Weeks, 0 Days Container: Reel | 30000 Factory Stock |
|
$0.0032 / $0.0035 | Buy Now |
DISTI #
708-RMCS0402FT178K
|
Mouser Electronics | Thick Film Resistors - SMD RES, AS, 0402, 178 Kohm, 1%, 0.063W RoHS: Compliant | 0 |
|
$0.0040 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 13 Weeks | 0 |
|
$0.0032 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 30000 Factory Stock |
|
$0.0030 / $0.0036 | Buy Now |
DISTI #
59377148
|
Verical | Res Thick Film 0402 178K Ohm 1% 0.063W(1/16W) ±100ppm/°C Sulfur Resistant Pad SMD T/R Min Qty: 10000 Package Multiple: 10000 | Americas - 30000 |
|
$0.0137 | Buy Now |
|
NAC | RESISTOR, AS, 0402, 178 Kohm, 1%, 0.063W - Thick Film - Anti-Sulfur RoHS: Compliant Min Qty: 1 Package Multiple: 10000 | 30000 |
|
$0.0063 / $0.0080 | Buy Now |
|
Master Electronics | RoHS: Compliant | 30000 Factory Stock |
|
$0.0030 / $0.0036 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RMCS0402FT178K
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RMCS0402FT178K
SEI Stackpole Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 178000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 26 Weeks | |
Samacsys Manufacturer | Stackpole Electronics, Inc. | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Resistance | 178000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
This table gives cross-reference parts and alternative options found for RMCS0402FT178K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMCS0402FT178K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RCA0402178KFKED | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 178000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Vishay Intertechnologies | RMCS0402FT178K vs RCA0402178KFKED |
RCS1005F1783CS | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 178000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Samsung Electro-Mechanics | RMCS0402FT178K vs RCS1005F1783CS |
ERJ2RKF1783X | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 178000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Panasonic Electronic Components | RMCS0402FT178K vs ERJ2RKF1783X |
RC0402FR-07178KP | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 178000ohm, 50V, 1% +/-Tol, 150ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | RMCS0402FT178K vs RC0402FR-07178KP |
RCG0402178KFKED | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 178000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Vishay Intertechnologies | RMCS0402FT178K vs RCG0402178KFKED |
NRC-AS04F1783TRF | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 178000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | NIC Components Corp | RMCS0402FT178K vs NRC-AS04F1783TRF |
CRCW0402178KFKED | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 178000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | RMCS0402FT178K vs CRCW0402178KFKED |
RC0402FR-7D178KL | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 178000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | RMCS0402FT178K vs RC0402FR-7D178KL |
RC1005F1783CS | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 178000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Samsung Electro-Mechanics | RMCS0402FT178K vs RC1005F1783CS |
AF0402FR-07178KL | Fixed Resistor, 0.0625W, 178000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | RMCS0402FT178K vs AF0402FR-07178KL |