-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 12.7ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
738-RMCS0402FT12R7CT-ND
|
DigiKey | RES 12.7 OHM 1% 1/16W 0402 Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0056 / $0.1000 | Buy Now |
DISTI #
RMCS0402FT12R7
|
Avnet Americas | Resistor Anti Sulfured Thick Film 0402 12.7Ohm 1% 1/16W ?100ppm/?C Molded T/R - Tape and Reel (Alt: RMCS0402FT12R7) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
708-RMCS0402FT12R7
|
Mouser Electronics | Thick Film Resistors - SMD RES, AS, 0402, 12.7 ohm, 1%, 0.0625W RoHS: Compliant | 0 |
|
$0.0040 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 13 Weeks | 0 |
|
$0.0032 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0032 / $0.0037 | Buy Now |
|
NAC | RESISTOR, AS, 0402, 12.7 ohm, 1%, 0.0625W - Thick Film - Anti-Sulfur RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 | 0 |
|
$0.0063 / $0.0080 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RMCS0402FT12R7
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RMCS0402FT12R7
SEI Stackpole Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 12.7ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | SMT, 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Stackpole Electronics, Inc. | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Resistance | 12.7 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
This table gives cross-reference parts and alternative options found for RMCS0402FT12R7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMCS0402FT12R7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CAS04F12R7CT | Fixed Resistor, 0.0625W, 12.7ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Cal-Chip Electronics | RMCS0402FT12R7 vs CAS04F12R7CT |
MC0402-12R7-FBW | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 12.7ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | RCD Components Inc | RMCS0402FT12R7 vs MC0402-12R7-FBW |
RC0402FR-0712R7L | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 12.7ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | RMCS0402FT12R7 vs RC0402FR-0712R7L |
MC0402-12R7-FT101Q | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 12.7ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | RCD Components Inc | RMCS0402FT12R7 vs MC0402-12R7-FT101Q |
RK73H1EGTPS12R7F | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 12.7ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | KOA Speer Electronics Inc | RMCS0402FT12R7 vs RK73H1EGTPS12R7F |
AR0402FR-0712R7 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 12.7ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | YAGEO Corporation | RMCS0402FT12R7 vs AR0402FR-0712R7 |
CDF-N040212R71%100PPM/KNP20 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 12.7ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Microtech GmbH Electronic | RMCS0402FT12R7 vs CDF-N040212R71%100PPM/KNP20 |
0402WGF127JTCE | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 12.7ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | RMCS0402FT12R7 vs 0402WGF127JTCE |
RMC040212.71%N | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 12.7ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | TY-OHM Electronic Works Co Ltd | RMCS0402FT12R7 vs RMC040212.71%N |
MCR01ZZPF12R7 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 12.7ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | ROHM Semiconductor | RMCS0402FT12R7 vs MCR01ZZPF12R7 |