Part Details for RMCS0402FG2R32 by SEI Stackpole Electronics Inc
Overview of RMCS0402FG2R32 by SEI Stackpole Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RMCS0402FG2R32
RMCS0402FG2R32 CAD Models
RMCS0402FG2R32 Part Data Attributes
|
RMCS0402FG2R32
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RMCS0402FG2R32
SEI Stackpole Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 2.32ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 10 INCH | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Resistance | 2.32 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for RMCS0402FG2R32
This table gives cross-reference parts and alternative options found for RMCS0402FG2R32. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMCS0402FG2R32, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SR0402FR-132R32L | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 2.32ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | RMCS0402FG2R32 vs SR0402FR-132R32L |
0402WGF232KTCE | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 2.32ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | Royal Electronic Factory (Thailand) Co Ltd | RMCS0402FG2R32 vs 0402WGF232KTCE |
CR0402T200Y2.32R+-1% | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 2.32ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 0402, | Precision Resistive Products Inc | RMCS0402FG2R32 vs CR0402T200Y2.32R+-1% |
CR0402-10W-2R32FPT | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2.32ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 0402, | VENKEL LTD | RMCS0402FG2R32 vs CR0402-10W-2R32FPT |
AR0402FR-072R32 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 2.32ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | YAGEO Corporation | RMCS0402FG2R32 vs AR0402FR-072R32 |
232270672328L | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 2.32ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | YAGEO Corporation | RMCS0402FG2R32 vs 232270672328L |
RC0402FR-132R32P | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 2.32ohm, 50V, 1% +/-Tol, 350ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | RMCS0402FG2R32 vs RC0402FR-132R32P |
RMCS0402FT2R32-HP | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2.32ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | SEI Stackpole Electronics Inc | RMCS0402FG2R32 vs RMCS0402FT2R32-HP |
9C04021A2R32FLPF3 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 2.32ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 0402, | YAGEO Corporation | RMCS0402FG2R32 vs 9C04021A2R32FLPF3 |
CR0402-10W-2R32FT | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2.32ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | VENKEL LTD | RMCS0402FG2R32 vs CR0402-10W-2R32FT |