RMCS0402FG294R-HP
SEI Stackpole Electronics Inc
Description: Fixed Resistor, Metal Glaze/thick Film, 0.1W, 294ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP

Overview of RMCS0402FG294R-HP by SEI Stackpole Electronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for RMCS0402FG294R-HP by SEI Stackpole Electronics Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RMCS0402FG294R-HP by SEI Stackpole Electronics Inc

RMCS0402FG294R-HP
SEI Stackpole Electronics Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
STACKPOLE ELECTRONICS INC
Package Description
CHIP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Additional Feature
ANTI-SULFUR
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.35 mm
Package Length
1 mm
Package Style
SMT
Package Width
0.5 mm
Packing Method
TR, PAPER, 10 INCH
Rated Power Dissipation (P)
0.1 W
Rated Temperature
70 °C
Resistance
294 Ω
Resistor Type
FIXED RESISTOR
Size Code
0402
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Terminal Finish
MATTE TIN OVER NICKEL
Terminal Shape
WRAPAROUND
Tolerance
1%
Working Voltage
50 V
Want to compare parts?
  1. RMCS0402FG294R-HP
    SEI Stackpole Electronics Inc
    Fixed Resistor, Metal Glaze/thick Film, 0.1W, 294ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP
    VS

Alternate Parts for RMCS0402FG294R-HP

This table gives cross-reference parts and alternative options found for RMCS0402FG294R-HP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMCS0402FG294R-HP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
WCR0402LF-2940-F-P-LT Fixed Resistor, Metal Glaze/thick Film, 0.063W, 294ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT TT Electronics Resistors RMCS0402FG294R-HP vs WCR0402LF-2940-F-P-LT
232270622941L Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 294ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, YAGEO Corporation RMCS0402FG294R-HP vs 232270622941L
MR04X2940FDL Fixed Resistor, Metal Glaze/thick Film, 0.1W, 294ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP Walsin Technology Corporation RMCS0402FG294R-HP vs MR04X2940FDL
MR04X2940FTL Fixed Resistor, Metal Glaze/thick Film, 0.1W, 294ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP Walsin Technology Corporation RMCS0402FG294R-HP vs MR04X2940FTL
HQ02WGF2940T5E Fixed Resistor, 0.0625W, 294ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, Royal Electronic Factory (Thailand) Co Ltd RMCS0402FG294R-HP vs HQ02WGF2940T5E
TSR16GF2940V Fixed Resistor, Metal Glaze/thick Film, 0.063W, 294ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, Tateyama Kagaku Group RMCS0402FG294R-HP vs TSR16GF2940V
D1004020B2940FPZ Fixed Resistor, Metal Glaze/thick Film, 0.063W, 294ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP Vishay Intertechnologies RMCS0402FG294R-HP vs D1004020B2940FPZ
HQ02WGF2940T4E Fixed Resistor, 0.0625W, 294ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, Royal Electronic Factory (Thailand) Co Ltd RMCS0402FG294R-HP vs HQ02WGF2940T4E
RC0402F2940-07-RG70 Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 294ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP Taitron Components Inc RMCS0402FG294R-HP vs RC0402F2940-07-RG70
RC0402FR-07294RP Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 294ohm, 50V, 1% +/-Tol, 150ppm/Cel, Surface Mount, 0402, CHIP YAGEO Corporation RMCS0402FG294R-HP vs RC0402FR-07294RP

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RMCS0402FG294R-HP by SEI Stackpole Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RMCS0402FG294R-HP by SEI Stackpole Electronics Inc

  • Please alert me when RMCS0402FG294R-HP inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following RMCS0402FG294R-HP alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RMCS0402FG294R-HP to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following RMCS0402FG294R-HP alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RMCS0402FG294R-HP.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RMCS0402FG294R-HP by SEI Stackpole Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: