Part Details for RMCS0402FG178K by SEI Stackpole Electronics Inc
Overview of RMCS0402FG178K by SEI Stackpole Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RMCS0402FG178K
RMCS0402FG178K CAD Models
RMCS0402FG178K Part Data Attributes
|
RMCS0402FG178K
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RMCS0402FG178K
SEI Stackpole Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 178000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 10 INCH | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Resistance | 178000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for RMCS0402FG178K
This table gives cross-reference parts and alternative options found for RMCS0402FG178K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMCS0402FG178K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0402WGF1783B2 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 178000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | RMCS0402FG178K vs 0402WGF1783B2 |
CQ02WGF1783TCE | Fixed Resistor, 0.0625W, 178000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | RMCS0402FG178K vs CQ02WGF1783TCE |
0402WGF1783TB | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 178000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | RMCS0402FG178K vs 0402WGF1783TB |
RC1005F1783CS | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 178000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Samsung Electro-Mechanics | RMCS0402FG178K vs RC1005F1783CS |
RC0402FR-07178KP | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 178000ohm, 50V, 1% +/-Tol, 150ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | RMCS0402FG178K vs RC0402FR-07178KP |
RMNW10K1783FTH | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 178000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Kamaya Inc | RMCS0402FG178K vs RMNW10K1783FTH |
MC0402-1783-FB101 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 178000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | RCD Components Inc | RMCS0402FG178K vs MC0402-1783-FB101 |
MC0402-1783-FT | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 178000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | RCD Components Inc | RMCS0402FG178K vs MC0402-1783-FT |
CR101783FB | Fixed Resistor, 0.063W, 178000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Hokuriku Electric Industry Co Ltd | RMCS0402FG178K vs CR101783FB |
CRCW04021783FRT7-PB | RESISTOR, METAL GLAZE/THICK FILM, 0.063W, 1%, 100ppm, 178000ohm, SURFACE MOUNT, 0402, CHIP | Vishay Intertechnologies | RMCS0402FG178K vs CRCW04021783FRT7-PB |