Part Details for RMCS0402DT562K by SEI Stackpole Electronics Inc
Overview of RMCS0402DT562K by SEI Stackpole Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RMCS0402DT562K
RMCS0402DT562K CAD Models
RMCS0402DT562K Part Data Attributes
|
RMCS0402DT562K
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RMCS0402DT562K
SEI Stackpole Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 562000ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Resistance | 562000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 50 V |
Alternate Parts for RMCS0402DT562K
This table gives cross-reference parts and alternative options found for RMCS0402DT562K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMCS0402DT562K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR0402-16W-5623DPT | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 562000ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | VENKEL LTD | RMCS0402DT562K vs CR0402-16W-5623DPT |
SF04H5623DQL | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 562000ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | RMCS0402DT562K vs SF04H5623DQL |
RK73H1ERTTPS5623D | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 562000ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0402, | KOA Speer Electronics Inc | RMCS0402DT562K vs RK73H1ERTTPS5623D |
RMC10K5623DTH | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 562000ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Kamaya Inc | RMCS0402DT562K vs RMC10K5623DTH |
RMCS0402DG562K | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 562000ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RMCS0402DT562K vs RMCS0402DG562K |
RK73H1ETTPS5623D | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 562000ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0402, | KOA Speer Electronics Inc | RMCS0402DT562K vs RK73H1ETTPS5623D |
CR-02DLC--562K | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 562000ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Viking Tech Corp | RMCS0402DT562K vs CR-02DLC--562K |
RM04D5623CT-X | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 562000ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Cal-Chip Electronics | RMCS0402DT562K vs RM04D5623CT-X |
AF0402DR-13562KL | Fixed Resistor, 0.0625W, 562000ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | RMCS0402DT562K vs AF0402DR-13562KL |
CR0402-16W-5623DSNT | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 562000ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0402, | VENKEL LTD | RMCS0402DT562K vs CR0402-16W-5623DSNT |