Part Details for RMCS0402DG271K by SEI Stackpole Electronics Inc
Overview of RMCS0402DG271K by SEI Stackpole Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RMCS0402DG271K
RMCS0402DG271K CAD Models
RMCS0402DG271K Part Data Attributes
|
RMCS0402DG271K
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RMCS0402DG271K
SEI Stackpole Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 271000ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | SMT, 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 10 INCH | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Resistance | 271000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 50 V |
Alternate Parts for RMCS0402DG271K
This table gives cross-reference parts and alternative options found for RMCS0402DG271K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMCS0402DG271K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMCS0402DT271K | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 271000ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RMCS0402DG271K vs RMCS0402DT271K |
CR-02DLA--271K | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 271000ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Viking Tech Corp | RMCS0402DG271K vs CR-02DLA--271K |
CAS04D2713CT | Fixed Resistor, 0.0625W, 271000ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Cal-Chip Electronics | RMCS0402DG271K vs CAS04D2713CT |
CR0402-16W-2713DSNT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 271000ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0402, | VENKEL LTD | RMCS0402DG271K vs CR0402-16W-2713DSNT-13 |
CR-02DLD--271K | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 271000ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Viking Tech Corp | RMCS0402DG271K vs CR-02DLD--271K |
CR-02DL6--271K | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 271000ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Viking Tech Corp | RMCS0402DG271K vs CR-02DL6--271K |
CR0402-16W-2713DSNT | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 271000ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0402, | VENKEL LTD | RMCS0402DG271K vs CR0402-16W-2713DSNT |
CR-02DLB--271K | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 271000ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Viking Tech Corp | RMCS0402DG271K vs CR-02DLB--271K |