-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.05W, 150ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RMCS0201JT150RCT-ND
|
DigiKey | RES 150 OHM 5% 1/20W 0201 Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
18900 In Stock |
|
$0.0151 / $0.1600 | Buy Now |
DISTI #
RMCS0201JT150R
|
Avnet Americas | Res Thick Film 0201 150Ohm 5% 1/20W ±200ppm/°C Molded Paper T/R - Tape and Reel (Alt: RMCS0201JT150R) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 24 Weeks, 0 Days Container: Reel | 10000 Factory Stock |
|
$0.0032 / $0.0035 | Buy Now |
DISTI #
708-RMCS0201JT150R
|
Mouser Electronics | Thick Film Resistors - SMD RES, AS, 0201, 150 ohm, 5%, 0.05W RoHS: Compliant | 0 |
|
$0.0070 / $0.0100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 23 Weeks | 0 |
|
$0.0032 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0030 / $0.0036 | Buy Now |
|
NAC | RESISTOR, AS, 0201, 150 ohm, 5%, 0.05W - Thick Film - Anti-Sulfur RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 | 0 |
|
$0.0063 / $0.0080 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RMCS0201JT150R
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RMCS0201JT150R
SEI Stackpole Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.05W, 150ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | Stackpole Electronics, Inc. | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.23 mm | |
Package Length | 0.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.3 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.05 W | |
Rated Temperature | 70 °C | |
Resistance | 150 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0201 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 25 V |
This table gives cross-reference parts and alternative options found for RMCS0201JT150R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMCS0201JT150R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WR02X151JDL | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 150ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0201 | Walsin Technology Corporation | RMCS0201JT150R vs WR02X151JDL |
WCR-WCR0201LF-151-J-P-LT | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 150ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0201, | TT Electronics Resistors | RMCS0201JT150R vs WCR-WCR0201LF-151-J-P-LT |
RMCS1/201505%R | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 150ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RMCS0201JT150R vs RMCS1/201505%R |
RMC1/20-151JPA | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 150ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT | Kamaya Inc | RMCS0201JT150R vs RMC1/20-151JPA |
RK73B1HTTA151J | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 150ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | KOA Speer Electronics Inc | RMCS0201JT150R vs RK73B1HTTA151J |
RMC1/20-151JB | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 150ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT | Kamaya Inc | RMCS0201JT150R vs RMC1/20-151JB |
RMGW06-151JPA | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 150ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | Kamaya Inc | RMCS0201JT150R vs RMGW06-151JPA |
WR02X151JGL | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 150ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0201, | Walsin Technology Corporation | RMCS0201JT150R vs WR02X151JGL |
RK73B1HRTTA151J | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 150ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | KOA Speer Electronics Inc | RMCS0201JT150R vs RK73B1HRTTA151J |
AC0201JR-13150RL | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 150ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | YAGEO Corporation | RMCS0201JT150R vs AC0201JR-13150RL |