RMCS0201FT54K9
SEI Stackpole Electronics Inc
Description: Fixed Resistor, Metal Glaze/thick Film, 0.05W, 54900ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT

Overview of RMCS0201FT54K9 by SEI Stackpole Electronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for RMCS0201FT54K9 by SEI Stackpole Electronics Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RMCS0201FT54K9 by SEI Stackpole Electronics Inc

RMCS0201FT54K9
SEI Stackpole Electronics Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
STACKPOLE ELECTRONICS INC
Package Description
SMT, 0201
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Additional Feature
ANTI-SULFUR
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.23 mm
Package Length
0.6 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Package Width
0.3 mm
Packing Method
TR, PAPER, 7 INCH
Rated Power Dissipation (P)
0.05 W
Rated Temperature
70 °C
Resistance
54900 Ω
Resistor Type
FIXED RESISTOR
Size Code
0201
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
200 ppm/°C
Terminal Finish
MATTE TIN OVER NICKEL
Terminal Shape
WRAPAROUND
Tolerance
1%
Working Voltage
25 V
Want to compare parts?
  1. RMCS0201FT54K9
    SEI Stackpole Electronics Inc
    Fixed Resistor, Metal Glaze/thick Film, 0.05W, 54900ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT
    VS

Alternate Parts for RMCS0201FT54K9

This table gives cross-reference parts and alternative options found for RMCS0201FT54K9. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMCS0201FT54K9, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RMC1/20-5492FPA Fixed Resistor, Metal Glaze/thick Film, 0.05W, 54900ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT Kamaya Inc RMCS0201FT54K9 vs RMC1/20-5492FPA
RK73H1HTTCM5492F Fixed Resistor, Metal Glaze/thick Film, 0.05W, 54900ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP KOA Speer Electronics Inc RMCS0201FT54K9 vs RK73H1HTTCM5492F
WR02X5492FAL Fixed Resistor, Metal Glaze/thick Film, 0.05W, 54900ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, LEAD FREE Walsin Technology Corporation RMCS0201FT54K9 vs WR02X5492FAL
AS01FTF5492 Fixed Resistor, Metal Glaze/thick Film, 0.05W, 54900ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP Viking Tech Corp RMCS0201FT54K9 vs AS01FTF5492
WR02X5492FHL Fixed Resistor, Metal Glaze/thick Film, 0.05W, 54900ohm, 25V, 1% +/-Tol, -200,200ppm/Cel, 0201, Walsin Technology Corporation RMCS0201FT54K9 vs WR02X5492FHL
RMC1/20-5492FB Fixed Resistor, Metal Glaze/thick Film, 0.05W, 54900ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT Kamaya Inc RMCS0201FT54K9 vs RMC1/20-5492FB
RK73H1HRTTA5492F Fixed Resistor, Metal Glaze/thick Film, 0.05W, 54900ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP KOA Speer Electronics Inc RMCS0201FT54K9 vs RK73H1HRTTA5492F
0201WMF5492TCE Fixed Resistor, Metal Glaze/thick Film, 0.05W, 54900ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP Royal Electronic Factory (Thailand) Co Ltd RMCS0201FT54K9 vs 0201WMF5492TCE
RMSW06-5492FB Fixed Resistor, Metal Glaze/thick Film, 0.05W, 54900ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP Kamaya Inc RMCS0201FT54K9 vs RMSW06-5492FB
RMCS1/2054.9K1%A Fixed Resistor, Metal Glaze/thick Film, 0.05W, 54900ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT SEI Stackpole Electronics Inc RMCS0201FT54K9 vs RMCS1/2054.9K1%A

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RMCS0201FT54K9 by SEI Stackpole Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RMCS0201FT54K9 by SEI Stackpole Electronics Inc

Select Manufacturer
Which Manufacturer of RMCS0201FT54K9 would you like to use for your alert(s)?
  • Please alert me when RMCS0201FT54K9 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RMCS0201FT54K9 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RMCS0201FT54K9 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RMCS0201FT54K9 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RMCS0201FT54K9.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RMCS0201FT54K9 by SEI Stackpole Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: