RMCS0201FG22K0-HP
SEI Stackpole Electronics Inc
Description: Fixed Resistor, Metal Glaze/thick Film, 0.083W, 22000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP

Overview of RMCS0201FG22K0-HP by SEI Stackpole Electronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for RMCS0201FG22K0-HP by SEI Stackpole Electronics Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RMCS0201FG22K0-HP by SEI Stackpole Electronics Inc

RMCS0201FG22K0-HP
SEI Stackpole Electronics Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
STACKPOLE ELECTRONICS INC
Package Description
CHIP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Additional Feature
ANTI-SULFUR
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.23 mm
Package Length
0.6 mm
Package Style
SMT
Package Width
0.3 mm
Packing Method
TR, PAPER, 10 INCH
Rated Power Dissipation (P)
0.083 W
Rated Temperature
70 °C
Resistance
22000 Ω
Resistor Type
FIXED RESISTOR
Size Code
0201
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
200 ppm/°C
Terminal Finish
MATTE TIN OVER NICKEL
Terminal Shape
WRAPAROUND
Tolerance
1%
Working Voltage
25 V
Want to compare parts?
  1. RMCS0201FG22K0-HP
    SEI Stackpole Electronics Inc
    Fixed Resistor, Metal Glaze/thick Film, 0.083W, 22000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP
    VS

Alternate Parts for RMCS0201FG22K0-HP

This table gives cross-reference parts and alternative options found for RMCS0201FG22K0-HP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMCS0201FG22K0-HP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RK73H1HTTCM2202F Fixed Resistor, Metal Glaze/thick Film, 0.05W, 22000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT KOA Speer Electronics Inc RMCS0201FG22K0-HP vs RK73H1HTTCM2202F
AF0201FR-0722KL Fixed Resistor, 0.05W, 22000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP YAGEO Corporation RMCS0201FG22K0-HP vs AF0201FR-0722KL
RK73H1HRTTA2202F Fixed Resistor, Metal Glaze/thick Film, 0.05W, 22000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP KOA Speer Electronics Inc RMCS0201FG22K0-HP vs RK73H1HRTTA2202F
RK73H1HTTC2202F Fixed Resistor, Metal Glaze/thick Film, 0.05W, 22000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP KOA Speer Electronics Inc RMCS0201FG22K0-HP vs RK73H1HTTC2202F
WCR0201-22KFI RESISTOR, 0.05W, 1%, 250ppm, 22000ohm, SURFACE MOUNT, 0201, CHIP TT Electronics Welwyn Components RMCS0201FG22K0-HP vs WCR0201-22KFI
RK73H1HRTTCM2202F Fixed Resistor, Metal Glaze/thick Film, 0.05W, 22000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP KOA Speer Electronics Inc RMCS0201FG22K0-HP vs RK73H1HRTTCM2202F
RMCF0201FT22K0 Fixed Resistor, Metal Glaze/thick Film, 0.05W, 22000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP SEI Stackpole Electronics Inc RMCS0201FG22K0-HP vs RMCF0201FT22K0
WR02X2202FHL Fixed Resistor, Metal Glaze/thick Film, 0.05W, 22000ohm, 25V, 1% +/-Tol, -200,200ppm/Cel, 0201, Walsin Technology Corporation RMCS0201FG22K0-HP vs WR02X2202FHL
AC0201FR-0722KL Fixed Resistor, Metal Glaze/thick Film, 0.05W, 22000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP YAGEO Corporation RMCS0201FG22K0-HP vs AC0201FR-0722KL
AC0201FR-1322KL Fixed Resistor, Metal Glaze/thick Film, 0.05W, 22000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP YAGEO Corporation RMCS0201FG22K0-HP vs AC0201FR-1322KL

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RMCS0201FG22K0-HP by SEI Stackpole Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RMCS0201FG22K0-HP by SEI Stackpole Electronics Inc

Select Manufacturer
Which Manufacturer of RMCS0201FG22K0-HP would you like to use for your alert(s)?
  • Please alert me when RMCS0201FG22K0-HP inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RMCS0201FG22K0-HP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RMCS0201FG22K0-HP to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RMCS0201FG22K0-HP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RMCS0201FG22K0-HP.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RMCS0201FG22K0-HP by SEI Stackpole Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: