-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 2W, 267ohm, 250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
738-RMCP2512FT267RCT-ND
|
DigiKey | RES 267 OHM 1% 2W 2512 Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1915 / $0.8700 | Buy Now |
DISTI #
RMCP2512FT267R
|
Avnet Americas | Resistor High Power Thick Film 2512 267Ohm 1% 2W ?100ppm/?C Molded T/R - Tape and Reel (Alt: RMCP2512FT267R) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
708-RMCP2512FT267R
|
Mouser Electronics | Thick Film Resistors - SMD RES, 2512, 267 ohm, 1%, 2W RoHS: Compliant | 0 |
|
$0.1680 / $0.1770 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 11 Weeks | 0 |
|
$0.1559 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.1620 / $0.5050 | Buy Now |
|
NAC | RESISTOR, 2512, 267 ohm, 1%, 2W - Thick Film - High Power RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 | 0 |
|
$0.3000 / $0.4000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RMCP2512FT267R
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RMCP2512FT267R
SEI Stackpole Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 2W, 267ohm, 250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | SMT, 2512 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Stackpole Electronics, Inc. | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.3 mm | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | TR, PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 2 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 267 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 250 V |
This table gives cross-reference parts and alternative options found for RMCP2512FT267R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMCP2512FT267R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CRGH2512F267R | TE Connectivity | Check for Price | Fixed Resistor, Thick Film, 2W, 267ohm, 250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512 | RMCP2512FT267R vs CRGH2512F267R |
MC2512B-2670-FTW | RCD Components Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 2W, 267ohm, 250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | RMCP2512FT267R vs MC2512B-2670-FTW |
MC2512B-2670-FBQ | RCD Components Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 2W, 267ohm, 250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | RMCP2512FT267R vs MC2512B-2670-FBQ |
RM25F2670CT-H | Cal-Chip Electronics | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 2W, 267ohm, 300V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP | RMCP2512FT267R vs RM25F2670CT-H |
RMH2WR-267R-F | RFE International Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 2W, 267ohm, 250V, 1% +/-Tol, -100,100ppm/Cel, 2512, | RMCP2512FT267R vs RMH2WR-267R-F |
CR-12FPF--267R | Viking Tech Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 2W, 267ohm, 250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | RMCP2512FT267R vs CR-12FPF--267R |
CR-12FP9--267R | Viking Tech Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 2W, 267ohm, 250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | RMCP2512FT267R vs CR-12FP9--267R |
MC2512B-2670-FTQ | RCD Components Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 2W, 267ohm, 250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | RMCP2512FT267R vs MC2512B-2670-FTQ |
MC2512B-2670-FB | RCD Components Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 2W, 267ohm, 250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | RMCP2512FT267R vs MC2512B-2670-FB |
HP122WF2670TEE | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 2W, 267ohm, 250V, 1% +/-Tol, -100,100ppm/Cel, 2512, | RMCP2512FT267R vs HP122WF2670TEE |