Part Details for RMCP2010JG1K80 by SEI Stackpole Electronics Inc
Overview of RMCP2010JG1K80 by SEI Stackpole Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RMCP2010JG1K80
RMCP2010JG1K80 CAD Models
RMCP2010JG1K80 Part Data Attributes
|
RMCP2010JG1K80
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RMCP2010JG1K80
SEI Stackpole Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 1W, 1800ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | SMT, 2010 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 5 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, Paper, 10 Inch | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 1800 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 200 V |
Alternate Parts for RMCP2010JG1K80
This table gives cross-reference parts and alternative options found for RMCP2010JG1K80. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMCP2010JG1K80, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WHPC2010-1K8JT4 | RESISTOR, METAL GLAZE/THICK FILM, 1W, 5%, 100ppm, 1800ohm, SURFACE MOUNT, 2010, CHIP, ROHS COMPLIANT | TT Electronics Welwyn Components | RMCP2010JG1K80 vs WHPC2010-1K8JT4 |
CR2010-1W-182JT | Fixed Resistor, Metal Glaze/thick Film, 1W, 1800ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | VENKEL LTD | RMCP2010JG1K80 vs CR2010-1W-182JT |
CR-0AJP9---1K8 | Fixed Resistor, Metal Glaze/thick Film, 1W, 1800ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Viking Tech Corp | RMCP2010JG1K80 vs CR-0AJP9---1K8 |
NRCW50J182TRF | Fixed Resistor, Metal Glaze/thick Film, 1W, 1800ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | NIC Components Corp | RMCP2010JG1K80 vs NRCW50J182TRF |
CR2010-1W-182JPT-13 | Fixed Resistor, Metal Glaze/thick Film, 1W, 1800ohm, 200V, 5% +/-Tol, -100,100ppm/Cel, 2010, | VENKEL LTD | RMCP2010JG1K80 vs CR2010-1W-182JPT-13 |
CR-0AJP4---1K8 | Fixed Resistor, Metal Glaze/thick Film, 1W, 1800ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Viking Tech Corp | RMCP2010JG1K80 vs CR-0AJP4---1K8 |
CR-0AJPF---1K8 | Fixed Resistor, Metal Glaze/thick Film, 1W, 1800ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Viking Tech Corp | RMCP2010JG1K80 vs CR-0AJPF---1K8 |
WF20P182JTLV | Fixed Resistor, Metal Glaze/thick Film, 1W, 1800ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Walsin Technology Corporation | RMCP2010JG1K80 vs WF20P182JTLV |
RMCS2010JT1K80-HP | Fixed Resistor, Metal Glaze/thick Film, 1W, 1800ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | SEI Stackpole Electronics Inc | RMCP2010JG1K80 vs RMCS2010JT1K80-HP |
HP101WJ0182T5E | Fixed Resistor, Metal Glaze/thick Film, 1W, 1800ohm, 200V, 5% +/-Tol, -100,100ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | RMCP2010JG1K80 vs HP101WJ0182T5E |