RMCP2010FT2K74
SEI Stackpole Electronics Inc
Description: Fixed Resistor, Metal Glaze/thick Film, 1W, 2740ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT

Overview of RMCP2010FT2K74 by SEI Stackpole Electronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for RMCP2010FT2K74 by SEI Stackpole Electronics Inc

Part # Manufacturer Description Stock Price Buy
DISTI # RMCP2010FT2K74-ND
DigiKey RES 2.74K OHM 1% 1W 2010 Min Qty: 4000 Lead time: 17 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 4,000 $0.0936
$0.0936 Buy Now
DISTI # RMCP2010FT2K74
Avnet Americas Resistor High Power Thick Film 2010 2.74kOhm 1% 1W ±100ppm/°C Molded T/R (Alt: RMCP2010FT2K74) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 14 Weeks, 0 Days 0
RFQ
DISTI # 708-RMCP2010FT2K74
Mouser Electronics Thick Film Resistors - SMD RES, 2010, 2.74 Kohm, 1%, 1W RoHS: Compliant 0
  • 4,000 $0.0930
  • 8,000 $0.0770
  • 100,000 $0.0760
$0.0760 / $0.0930 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 11 Weeks 0
  • 4,000 $0.0715
$0.0715 Buy Now
Onlinecomponents.com   RoHS: Compliant 0
  • 110 $0.2320
  • 250 $0.1570
  • 500 $0.1100
  • 1,000 $0.1000
  • 4,000 $0.0820
  • 8,000 $0.0740
  • 12,000 $0.0720
$0.0720 / $0.2320 Buy Now
NAC RESISTOR, 2010, 2.74 Kohm, 1%, 1W - Thick Film - High Power RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 0
  • 4,000 $0.1830
  • 20,000 $0.1570
  • 100,000 $0.1375
$0.1375 / $0.1830 Buy Now

CAD Models for RMCP2010FT2K74 by SEI Stackpole Electronics Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for RMCP2010FT2K74 by SEI Stackpole Electronics Inc

RMCP2010FT2K74
SEI Stackpole Electronics Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
STACKPOLE ELECTRONICS INC
Package Description
SMT, 2010
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Factory Lead Time
14 Weeks
Samacsys Manufacturer
Stackpole Electronics, Inc.
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.55 mm
Package Length
5 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Package Width
2.5 mm
Packing Method
TR, PLASTIC, 7 INCH
Rated Power Dissipation (P)
1 W
Rated Temperature
70 °C
Reference Standard
AEC-Q200
Resistance
2740 Ω
Resistor Type
FIXED RESISTOR
Size Code
2010
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Terminal Finish
MATTE TIN OVER NICKEL
Terminal Shape
WRAPAROUND
Tolerance
1%
Working Voltage
200 V
Want to compare parts?
  1. RMCP2010FT2K74
    SEI Stackpole Electronics Inc
    Fixed Resistor, Metal Glaze/thick Film, 1W, 2740ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT
    VS

Alternate Parts for RMCP2010FT2K74

This table gives cross-reference parts and alternative options found for RMCP2010FT2K74. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMCP2010FT2K74, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
WHPC2010-2K74FT4 Fixed Resistor, Metal Glaze/thick Film, 1W, 2740ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT TT Electronics Resistors RMCP2010FT2K74 vs WHPC2010-2K74FT4
CRM2010-FX-2741ELF Fixed Resistor, Thick Film, 1W, 2740ohm, 400V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT Bourns Inc RMCP2010FT2K74 vs CRM2010-FX-2741ELF
CR-0AFPF--2K74 Fixed Resistor, Metal Glaze/thick Film, 1W, 2740ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP Viking Tech Corp RMCP2010FT2K74 vs CR-0AFPF--2K74
RM20F2741CT-H Fixed Resistor, Metal Glaze/thick Film, 0.75W, 2740ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP Cal-Chip Electronics RMCP2010FT2K74 vs RM20F2741CT-H
AS0AFTET2741 Fixed Resistor, Metal Glaze/thick Film, 1W, 2740ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP Viking Tech Corp RMCP2010FT2K74 vs AS0AFTET2741
FPF20FP-2741 Fixed Resistor, Metal Glaze/thick Film, 1W, 2740ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, Prosperity Dielectrics Co Ltd RMCP2010FT2K74 vs FPF20FP-2741
HP101WF2741T4E Fixed Resistor, Metal Glaze/thick Film, 1W, 2740ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP Royal Electronic Factory (Thailand) Co Ltd RMCP2010FT2K74 vs HP101WF2741T4E
RMCP2010FG2K74 Fixed Resistor, Metal Glaze/thick Film, 1W, 2740ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP SEI Stackpole Electronics Inc RMCP2010FT2K74 vs RMCP2010FG2K74
FPF20FX-2741 Fixed Resistor, Metal Glaze/thick Film, 1W, 2740ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, Prosperity Dielectrics Co Ltd RMCP2010FT2K74 vs FPF20FX-2741
CR2010-1W-2741FT Fixed Resistor, Metal Glaze/thick Film, 1W, 2740ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT VENKEL LTD RMCP2010FT2K74 vs CR2010-1W-2741FT

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RMCP2010FT2K74 by SEI Stackpole Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RMCP2010FT2K74 by SEI Stackpole Electronics Inc

Select Manufacturer
Which Manufacturer of RMCP2010FT2K74 would you like to use for your alert(s)?
  • Please alert me when RMCP2010FT2K74 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RMCP2010FT2K74 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RMCP2010FT2K74 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RMCP2010FT2K74 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RMCP2010FT2K74.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RMCP2010FT2K74 by SEI Stackpole Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: