Part Details for RMCP2010FG178K by SEI Stackpole Electronics Inc
Overview of RMCP2010FG178K by SEI Stackpole Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RMCP2010FG178K
RMCP2010FG178K CAD Models
RMCP2010FG178K Part Data Attributes
|
RMCP2010FG178K
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RMCP2010FG178K
SEI Stackpole Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 1W, 178000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | SMT, 2010 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 5 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, Paper, 10 Inch | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 178000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RMCP2010FG178K
This table gives cross-reference parts and alternative options found for RMCP2010FG178K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMCP2010FG178K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HP101WF1783T4E | Fixed Resistor, Metal Glaze/thick Film, 1W, 178000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Royal Electronic Factory (Thailand) Co Ltd | RMCP2010FG178K vs HP101WF1783T4E |
FPF20FX-1783 | Fixed Resistor, Metal Glaze/thick Film, 1W, 178000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Prosperity Dielectrics Co Ltd | RMCP2010FG178K vs FPF20FX-1783 |
HP101WF1783TEE | Fixed Resistor, Metal Glaze/thick Film, 1W, 178000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | RMCP2010FG178K vs HP101WF1783TEE |
RMH1WR-178K-F | Fixed Resistor, Metal Glaze/thick Film, 1W, 178000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | RFE International Inc | RMCP2010FG178K vs RMH1WR-178K-F |
CR2010-1W-1783FT | Fixed Resistor, Metal Glaze/thick Film, 1W, 178000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | VENKEL LTD | RMCP2010FG178K vs CR2010-1W-1783FT |
CRGH2010F178K | Fixed Resistor, Thick Film, 1W, 178000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010 | TE Connectivity | RMCP2010FG178K vs CRGH2010F178K |
WF20P1783FTL | Fixed Resistor, Metal Glaze/thick Film, 1W, 178000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | RMCP2010FG178K vs WF20P1783FTL |
CR2010F178KE041W | Fixed Resistor, Metal Glaze/thick Film, 1W, 178000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Ever Ohms Technology Co Ltd | RMCP2010FG178K vs CR2010F178KE041W |
CRS2010AFX-1783ELF | Fixed Resistor, Metal Glaze/thick Film, 1W, 178000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Bourns Inc | RMCP2010FG178K vs CRS2010AFX-1783ELF |
CRM2010AFX-1783ELF | Fixed Resistor, Metal Glaze/thick Film, 1W, 178000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Bourns Inc | RMCP2010FG178K vs CRM2010AFX-1783ELF |