Part Details for RMCP1206FG8K66 by SEI Stackpole Electronics Inc
Overview of RMCP1206FG8K66 by SEI Stackpole Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RMCP1206FG8K66
RMCP1206FG8K66 CAD Models
RMCP1206FG8K66 Part Data Attributes
|
RMCP1206FG8K66
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RMCP1206FG8K66
SEI Stackpole Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.33W, 8660ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | SMT, 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PAPER, 10 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 8660 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RMCP1206FG8K66
This table gives cross-reference parts and alternative options found for RMCP1206FG8K66. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMCP1206FG8K66, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC1206B-8661-FT | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 8660ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | RCD Components Inc | RMCP1206FG8K66 vs MC1206B-8661-FT |
TFP1206R8661FA-T5 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 8660ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Thin Film Technology Corp (TFT) | RMCP1206FG8K66 vs TFP1206R8661FA-T5 |
RMP12R-8K66-F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 8660ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | RFE International Inc | RMCP1206FG8K66 vs RMP12R-8K66-F |
AC1206FR-3W8K66L | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 8660ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | RMCP1206FG8K66 vs AC1206FR-3W8K66L |
CR-06FHA--8K66 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 8660ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | RMCP1206FG8K66 vs CR-06FHA--8K66 |
NRCPS12F8661TRQYF | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 8660ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | NIC Components Corp | RMCP1206FG8K66 vs NRCPS12F8661TRQYF |
CR1206F8K66D500.5W | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 8660ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Ever Ohms Technology Co Ltd | RMCP1206FG8K66 vs CR1206F8K66D500.5W |
FPF06FV-8661 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 8660ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Prosperity Dielectrics Co Ltd | RMCP1206FG8K66 vs FPF06FV-8661 |
CRGH1206F8K66 | Fixed Resistor, Thick Film, 0.5W, 8660ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206 | TE Connectivity | RMCP1206FG8K66 vs CRGH1206F8K66 |
HP06W2F8661T4E | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 8660ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Royal Electronic Factory (Thailand) Co Ltd | RMCP1206FG8K66 vs HP06W2F8661T4E |