Part Details for RMCP0603FG1K07 by SEI Stackpole Electronics Inc
Overview of RMCP0603FG1K07 by SEI Stackpole Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RMCP0603FG1K07
RMCP0603FG1K07 CAD Models
RMCP0603FG1K07 Part Data Attributes
|
RMCP0603FG1K07
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RMCP0603FG1K07
SEI Stackpole Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1070ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | SMT, 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 10 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 1070 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
Alternate Parts for RMCP0603FG1K07
This table gives cross-reference parts and alternative options found for RMCP0603FG1K07. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMCP0603FG1K07, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PWR03FTEV1071 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1070ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | RMCP0603FG1K07 vs PWR03FTEV1071 |
CR-03FP6--1K07 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1070ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | RMCP0603FG1K07 vs CR-03FP6--1K07 |
CHP0603-FX-1071ELF | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 1070ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Bourns Inc | RMCP0603FG1K07 vs CHP0603-FX-1071ELF |
RMCS0603FT1K07-HP | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1070ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | SEI Stackpole Electronics Inc | RMCP0603FG1K07 vs RMCS0603FT1K07-HP |
CR-03FPF--1K07 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1070ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | RMCP0603FG1K07 vs CR-03FPF--1K07 |
CRCW0603-HP1001K071%ET1E3 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1070ohm, 75V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Vishay Intertechnologies | RMCP0603FG1K07 vs CRCW0603-HP1001K071%ET1E3 |
HPCR0603-T-1071FT | Fixed Resistor, 0.25W, 1070ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | VENKEL LTD | RMCP0603FG1K07 vs HPCR0603-T-1071FT |
RPC0603FT1K07-HP | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1070ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | SEI Stackpole Electronics Inc | RMCP0603FG1K07 vs RPC0603FT1K07-HP |