Part Details for RMCP0603FG19K6 by SEI Stackpole Electronics Inc
Overview of RMCP0603FG19K6 by SEI Stackpole Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RMCP0603FG19K6
RMCP0603FG19K6 CAD Models
RMCP0603FG19K6 Part Data Attributes
|
RMCP0603FG19K6
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RMCP0603FG19K6
SEI Stackpole Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 19600ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | SMT, 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 10 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 19600 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
Alternate Parts for RMCP0603FG19K6
This table gives cross-reference parts and alternative options found for RMCP0603FG19K6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMCP0603FG19K6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR-03FPF--19K6 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 19600ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | RMCP0603FG19K6 vs CR-03FPF--19K6 |
CRCW060319K6FKEAHP | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 19600ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | RMCP0603FG19K6 vs CRCW060319K6FKEAHP |
CR-03FPB--19K6 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 19600ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | RMCP0603FG19K6 vs CR-03FPB--19K6 |
RMCP0603FT19K6 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 19600ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RMCP0603FG19K6 vs RMCP0603FT19K6 |
CR-03FPD--19K6 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 19600ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | RMCP0603FG19K6 vs CR-03FPD--19K6 |
CR-03FPA--19K6 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 19600ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | RMCP0603FG19K6 vs CR-03FPA--19K6 |
CR-03FP7--19K6 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 19600ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | RMCP0603FG19K6 vs CR-03FP7--19K6 |
MF06E1962FTL | Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 19600ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | RMCP0603FG19K6 vs MF06E1962FTL |
RMCS0603FT19K6-HP | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 19600ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | SEI Stackpole Electronics Inc | RMCP0603FG19K6 vs RMCS0603FT19K6-HP |
CR-03FP6--19K6 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 19600ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | RMCP0603FG19K6 vs CR-03FP6--19K6 |