Part Details for RMCP0201FT5K49 by SEI Stackpole Electronics Inc
Overview of RMCP0201FT5K49 by SEI Stackpole Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RMCP0201FT5K49
RMCP0201FT5K49 CAD Models
RMCP0201FT5K49 Part Data Attributes
|
RMCP0201FT5K49
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RMCP0201FT5K49
SEI Stackpole Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 5490ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | SMT, 0201 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.23 mm | |
Package Length | 0.6 mm | |
Package Style | SMT | |
Package Width | 0.3 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Resistance | 5490 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0201 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 25 V |
Alternate Parts for RMCP0201FT5K49
This table gives cross-reference parts and alternative options found for RMCP0201FT5K49. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMCP0201FT5K49, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMCS0201FT5K49 | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 5490ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RMCP0201FT5K49 vs RMCS0201FT5K49 |
AC0201FR-135K49L | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 5490ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | YAGEO Corporation | RMCP0201FT5K49 vs AC0201FR-135K49L |
RMCS1/205.49K1%A | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 5490ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RMCP0201FT5K49 vs RMCS1/205.49K1%A |
WR02X5491FHL | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 5490ohm, 25V, 1% +/-Tol, -200,200ppm/Cel, 0201, | Walsin Technology Corporation | RMCP0201FT5K49 vs WR02X5491FHL |
RMC1/20-5491FB | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 5490ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT | Kamaya Inc | RMCP0201FT5K49 vs RMC1/20-5491FB |
CR0201F5K49D50 | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 5490ohm, 25V, 1% +/-Tol, -200,200ppm/Cel, 0201, | Ever Ohms Technology Co Ltd | RMCP0201FT5K49 vs CR0201F5K49D50 |
RK73H1HTTA5491F | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 5490ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | KOA Speer Electronics Inc | RMCP0201FT5K49 vs RK73H1HTTA5491F |
RK73H1HRTTCM5491F | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 5490ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | KOA Speer Electronics Inc | RMCP0201FT5K49 vs RK73H1HRTTCM5491F |
0201WMF5491TEE | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 5490ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | Uniohm Corp | RMCP0201FT5K49 vs 0201WMF5491TEE |
WR02X5491FDL | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 5490ohm, 25V, 1% +/-Tol, -200,200ppm/Cel, 0201 | Walsin Technology Corporation | RMCP0201FT5K49 vs WR02X5491FDL |