Part Details for RMCH35K4640FTE by Kamaya Inc
Overview of RMCH35K4640FTE by Kamaya Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RMCH35K4640FTE
RMCH35K4640FTE CAD Models
RMCH35K4640FTE Part Data Attributes
|
RMCH35K4640FTE
Kamaya Inc
Buy Now
Datasheet
|
Compare Parts:
RMCH35K4640FTE
Kamaya Inc
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 464ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KAMAYA ELECTRIC CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, Embossed, 7 Inch | |
Rated Power Dissipation (P) | 0.75 W | |
Rated Temperature | 70 °C | |
Resistance | 464 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RMCH35K4640FTE
This table gives cross-reference parts and alternative options found for RMCH35K4640FTE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMCH35K4640FTE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RPCH35K4640FB | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 464ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Kamaya Inc | RMCH35K4640FTE vs RPCH35K4640FB |
HP0734F4640T5E | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 464ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | Royal Electronic Factory (Thailand) Co Ltd | RMCH35K4640FTE vs HP0734F4640T5E |
NRCPH25F4640TRQYF | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 464ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | NIC Components Corp | RMCH35K4640FTE vs NRCPH25F4640TRQYF |
PWR13FTEQ4640 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 464ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Viking Tech Corp | RMCH35K4640FTE vs PWR13FTEQ4640 |
RMCH35K4640FB | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 464ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Kamaya Inc | RMCH35K4640FTE vs RMCH35K4640FB |
HP0734F4640TEE | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 464ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | Royal Electronic Factory (Thailand) Co Ltd | RMCH35K4640FTE vs HP0734F4640TEE |
HP0707F4640T5E | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 464ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Royal Electronic Factory (Thailand) Co Ltd | RMCH35K4640FTE vs HP0707F4640T5E |
ACTG001210-464RFTP | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 464ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Chilisin Electronics Corp | RMCH35K4640FTE vs ACTG001210-464RFTP |
RM14F4640CT-H | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 464ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP | Cal-Chip Electronics | RMCH35K4640FTE vs RM14F4640CT-H |
PWR14F4640TEQ | Fixed Resistor, 0.75W, 464ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Cal-Chip Electronics | RMCH35K4640FTE vs PWR14F4640TEQ |