RMCH35K4122FB
Kamaya Inc
Description: Fixed Resistor, Metal Glaze/thick Film, 0.75W, 41200ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP

Overview of RMCH35K4122FB by Kamaya Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for RMCH35K4122FB by Kamaya Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RMCH35K4122FB by Kamaya Inc

RMCH35K4122FB
Kamaya Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
KAMAYA ELECTRIC CO LTD
Package Description
CHIP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Construction
Rectangular
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.55 mm
Package Length
3.1 mm
Package Style
SMT
Package Width
2.5 mm
Packing Method
BULK
Rated Power Dissipation (P)
0.75 W
Rated Temperature
70 °C
Resistance
41200 Ω
Resistor Type
FIXED RESISTOR
Size Code
1210
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Terminal Shape
WRAPAROUND
Tolerance
1%
Working Voltage
200 V
Want to compare parts?
  1. RMCH35K4122FB
    Kamaya Inc
    Fixed Resistor, Metal Glaze/thick Film, 0.75W, 41200ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP
    VS

Alternate Parts for RMCH35K4122FB

This table gives cross-reference parts and alternative options found for RMCH35K4122FB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMCH35K4122FB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
PS0707F4122T5E Fixed Resistor, Metal Glaze/thick Film, 0.75W, 41200ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, Royal Electronic Factory (Thailand) Co Ltd RMCH35K4122FB vs PS0707F4122T5E
RMCH35K4122FTE Fixed Resistor, Metal Glaze/thick Film, 0.75W, 41200ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP Kamaya Inc RMCH35K4122FB vs RMCH35K4122FTE
CR-10FHA--41K2 Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 41200ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP Viking Tech Corp RMCH35K4122FB vs CR-10FHA--41K2
HP0734F4122TEE Fixed Resistor, Metal Glaze/thick Film, 0.75W, 41200ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, Royal Electronic Factory (Thailand) Co Ltd RMCH35K4122FB vs HP0734F4122TEE
HPCR1210-W-4122FT Fixed Resistor, 0.75W, 41200ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP VENKEL LTD RMCH35K4122FB vs HPCR1210-W-4122FT
HP0734F4122T5E Fixed Resistor, Metal Glaze/thick Film, 0.75W, 41200ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, Royal Electronic Factory (Thailand) Co Ltd RMCH35K4122FB vs HP0734F4122T5E
RM14F4122CT-U Fixed Resistor, Metal Glaze/thick Film, 0.75W, 41200ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP Cal-Chip Electronics RMCH35K4122FB vs RM14F4122CT-U
NRCPS25F4122TRQYF Fixed Resistor, Metal Glaze/thick Film, 0.75W, 41200ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP NIC Components Corp RMCH35K4122FB vs NRCPS25F4122TRQYF
RM14F4122CT-H Fixed Resistor, Metal Glaze/thick Film, 0.5W, 41200ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP Cal-Chip Electronics RMCH35K4122FB vs RM14F4122CT-H
CRCW121041K2FKEAHP Fixed Resistor, Metal Glaze/thick Film, 0.75W, 41200ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, HALOGEN FREE AND ROHS COMPLIANT Vishay Intertechnologies RMCH35K4122FB vs CRCW121041K2FKEAHP

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RMCH35K4122FB by Kamaya Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RMCH35K4122FB by Kamaya Inc

  • Please alert me when RMCH35K4122FB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RMCH35K4122FB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RMCH35K4122FB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RMCH35K4122FB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RMCH35K4122FB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RMCH35K4122FB by Kamaya Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: