Part Details for RMCH35-9R31FTE by Kamaya Inc
Overview of RMCH35-9R31FTE by Kamaya Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RMCH35-9R31FTE
RMCH35-9R31FTE CAD Models
RMCH35-9R31FTE Part Data Attributes
|
RMCH35-9R31FTE
Kamaya Inc
Buy Now
Datasheet
|
Compare Parts:
RMCH35-9R31FTE
Kamaya Inc
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 9.31ohm, 200V, 1% +/-Tol, -200,500ppm/Cel, Surface Mount, 1210, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KAMAYA ELECTRIC CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, Embossed, 7 Inch | |
Rated Power Dissipation (P) | 0.75 W | |
Rated Temperature | 70 °C | |
Resistance | 9.31 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RMCH35-9R31FTE
This table gives cross-reference parts and alternative options found for RMCH35-9R31FTE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMCH35-9R31FTE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RPC1210FT9R31-HP | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 9.31ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP | SEI Stackpole Electronics Inc | RMCH35-9R31FTE vs RPC1210FT9R31-HP |
RPCH35-9R31FTE | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 9.31ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP | Kamaya Inc | RMCH35-9R31FTE vs RPCH35-9R31FTE |
SG73P2ETTE9R31F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 9.31ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | RMCH35-9R31FTE vs SG73P2ETTE9R31F |
RMCH35-9R31FB | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 9.31ohm, 200V, 1% +/-Tol, -200,500ppm/Cel, Surface Mount, 1210, CHIP | Kamaya Inc | RMCH35-9R31FTE vs RMCH35-9R31FB |
RPCH35-9R31FB | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 9.31ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP | Kamaya Inc | RMCH35-9R31FTE vs RPCH35-9R31FB |
NRCPS25F9R31TRQYF | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 9.31ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP | NIC Components Corp | RMCH35-9R31FTE vs NRCPS25F9R31TRQYF |
RPGW35-9R31FB | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 9.31ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP | Kamaya Inc | RMCH35-9R31FTE vs RPGW35-9R31FB |
CR-10FHD--9R31 | Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 9.31ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP | Viking Tech Corp | RMCH35-9R31FTE vs CR-10FHD--9R31 |
HP0734F931KT5E | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 9.31ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 1210, | Royal Electronic Factory (Thailand) Co Ltd | RMCH35-9R31FTE vs HP0734F931KT5E |
RBX35-9R31FB | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 9.31ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP | Kamaya Inc | RMCH35-9R31FTE vs RBX35-9R31FB |