Part Details for RMCH35-434JB by Kamaya Inc
Overview of RMCH35-434JB by Kamaya Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RMCH35-434JB
RMCH35-434JB CAD Models
RMCH35-434JB Part Data Attributes
|
RMCH35-434JB
Kamaya Inc
Buy Now
Datasheet
|
Compare Parts:
RMCH35-434JB
Kamaya Inc
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 430000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KAMAYA ELECTRIC CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.75 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 430000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 200 V |
Alternate Parts for RMCH35-434JB
This table gives cross-reference parts and alternative options found for RMCH35-434JB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMCH35-434JB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SG73P2ETTD434J | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 430000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RMCH35-434JB vs SG73P2ETTD434J |
SG73P2ERTTE434J | Fixed Resistor, 0.5W, 430000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | RMCH35-434JB vs SG73P2ERTTE434J |
SG73S2ETBK434J | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 430000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1210, | KOA Speer Electronics Inc | RMCH35-434JB vs SG73S2ETBK434J |
CRCW1210430KJNEAHP | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 430000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | RMCH35-434JB vs CRCW1210430KJNEAHP |
SG73P2ERTTD434J | Fixed Resistor, 0.5W, 430000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | RMCH35-434JB vs SG73P2ERTTD434J |
RMCH35-434JTE | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 430000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP | Kamaya Inc | RMCH35-434JB vs RMCH35-434JTE |
SG73P2ETTE434J | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 430000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RMCH35-434JB vs SG73P2ETTE434J |
SG73S2ETTE434J | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 430000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RMCH35-434JB vs SG73S2ETTE434J |
SG73S2ERTTE434J | Fixed Resistor, 0.5W, 430000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | RMCH35-434JB vs SG73S2ERTTE434J |
SG73S2ETTD434J | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 430000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RMCH35-434JB vs SG73S2ETTD434J |