Part Details for RMCH35-1R6JTE by Kamaya Inc
Overview of RMCH35-1R6JTE by Kamaya Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RMCH35-1R6JTE
RMCH35-1R6JTE CAD Models
RMCH35-1R6JTE Part Data Attributes
|
RMCH35-1R6JTE
Kamaya Inc
Buy Now
Datasheet
|
Compare Parts:
RMCH35-1R6JTE
Kamaya Inc
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 1.6ohm, 200V, 5% +/-Tol, -200,500ppm/Cel, Surface Mount, 1210, CHIP
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KAMAYA ELECTRIC CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, Embossed, 7 Inch | |
Rated Power Dissipation (P) | 0.75 W | |
Rated Temperature | 70 °C | |
Resistance | 1.6 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 200 V |
Alternate Parts for RMCH35-1R6JTE
This table gives cross-reference parts and alternative options found for RMCH35-1R6JTE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMCH35-1R6JTE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
HP0734J016JT4E | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 1.6ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1210, | RMCH35-1R6JTE vs HP0734J016JT4E |
RPGW35-1R6JB | Kamaya Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 1.6ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP | RMCH35-1R6JTE vs RPGW35-1R6JB |
SG73S2ETBK1R6J | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1.6ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1210, | RMCH35-1R6JTE vs SG73S2ETBK1R6J |
CR-10JH7---1R6 | Viking Tech Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 1.6ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP | RMCH35-1R6JTE vs CR-10JH7---1R6 |
CPW40-1R6-JL | ASJ Holdings Limited | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 1.6ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP | RMCH35-1R6JTE vs CPW40-1R6-JL |
SWR13JTFQ1R60 | Viking Tech Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 1.6ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP | RMCH35-1R6JTE vs SWR13JTFQ1R60 |
SG73P2ETTE1R6J | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1.6ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | RMCH35-1R6JTE vs SG73P2ETTE1R6J |
RPCH35-1R6JTE | Kamaya Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 1.6ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP | RMCH35-1R6JTE vs RPCH35-1R6JTE |
CR-10JHD---1R6 | Viking Tech Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 1.6ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP | RMCH35-1R6JTE vs CR-10JHD---1R6 |
HP0734J016JTEE | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 1.6ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1210, | RMCH35-1R6JTE vs HP0734J016JTEE |