Part Details for RMCH35-1R3JTE by Kamaya Inc
Overview of RMCH35-1R3JTE by Kamaya Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RMCH35-1R3JTE
RMCH35-1R3JTE CAD Models
RMCH35-1R3JTE Part Data Attributes
|
RMCH35-1R3JTE
Kamaya Inc
Buy Now
Datasheet
|
Compare Parts:
RMCH35-1R3JTE
Kamaya Inc
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 1.3ohm, 200V, 5% +/-Tol, -200,500ppm/Cel, Surface Mount, 1210, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KAMAYA ELECTRIC CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, Embossed, 7 Inch | |
Rated Power Dissipation (P) | 0.75 W | |
Rated Temperature | 70 °C | |
Resistance | 1.3 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 200 V |
Alternate Parts for RMCH35-1R3JTE
This table gives cross-reference parts and alternative options found for RMCH35-1R3JTE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMCH35-1R3JTE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMCS1210JT1R30-HP | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1.3ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP | SEI Stackpole Electronics Inc | RMCH35-1R3JTE vs RMCS1210JT1R30-HP |
SG73S2ERTTD1R3J | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 1.3ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | RMCH35-1R3JTE vs SG73S2ERTTD1R3J |
RBX35-1R3JB | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 1.3ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP | Kamaya Inc | RMCH35-1R3JTE vs RBX35-1R3JB |
RPC1210JT1R30-HP | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 1.3ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP | SEI Stackpole Electronics Inc | RMCH35-1R3JTE vs RPC1210JT1R30-HP |
HPCR1210-W-1R3JT | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 1.3ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP | VENKEL LTD | RMCH35-1R3JTE vs HPCR1210-W-1R3JT |
SG73P2ERTTD1R3J | Fixed Resistor, 0.5W, 1.3ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | RMCH35-1R3JTE vs SG73P2ERTTD1R3J |
RMCH35-1R3JB | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 1.3ohm, 200V, 5% +/-Tol, -200,500ppm/Cel, Surface Mount, 1210, CHIP | Kamaya Inc | RMCH35-1R3JTE vs RMCH35-1R3JB |
RPCH35-1R3JB | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 1.3ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP | Kamaya Inc | RMCH35-1R3JTE vs RPCH35-1R3JB |
SG73S2ETBK1R3J | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1.3ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1210, | KOA Speer Electronics Inc | RMCH35-1R3JTE vs SG73S2ETBK1R3J |
RPGW35-1R3JB | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 1.3ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP | Kamaya Inc | RMCH35-1R3JTE vs RPGW35-1R3JB |