Part Details for RMCH32K820FTP by Kamaya Inc
Overview of RMCH32K820FTP by Kamaya Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RMCH32K820FTP
RMCH32K820FTP CAD Models
RMCH32K820FTP Part Data Attributes
|
RMCH32K820FTP
Kamaya Inc
Buy Now
Datasheet
|
Compare Parts:
RMCH32K820FTP
Kamaya Inc
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 82ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KAMAYA ELECTRIC CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 82 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RMCH32K820FTP
This table gives cross-reference parts and alternative options found for RMCH32K820FTP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMCH32K820FTP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PWR12F82R0TEU | Fixed Resistor, 0.5W, 82ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Cal-Chip Electronics | RMCH32K820FTP vs PWR12F82R0TEU |
RAG06K820FB | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 82ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | RMCH32K820FTP vs RAG06K820FB |
RBX32K820FB | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 82ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Kamaya Inc | RMCH32K820FTP vs RBX32K820FB |
RAG06K820FCG | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 82ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | RMCH32K820FTP vs RAG06K820FCG |
WF12P82R0FTL | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 82ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | RMCH32K820FTP vs WF12P82R0FTL |
NRCPS12F820TRQYF | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 82ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | NIC Components Corp | RMCH32K820FTP vs NRCPS12F820TRQYF |
HP06W2F820JT5E | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 82ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Royal Electronic Factory (Thailand) Co Ltd | RMCH32K820FTP vs HP06W2F820JT5E |
NRCW12F82R0TRF | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 82ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | NIC Components Corp | RMCH32K820FTP vs NRCW12F82R0TRF |
FPS06FT-82R0 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 82ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Prosperity Dielectrics Co Ltd | RMCH32K820FTP vs FPS06FT-82R0 |
SR1206FR-7W82RL | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 82ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | RMCH32K820FTP vs SR1206FR-7W82RL |