Part Details for RMCH32K5231FTP by Kamaya Inc
Overview of RMCH32K5231FTP by Kamaya Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RMCH32K5231FTP
RMCH32K5231FTP CAD Models
RMCH32K5231FTP Part Data Attributes
|
RMCH32K5231FTP
Kamaya Inc
Buy Now
Datasheet
|
Compare Parts:
RMCH32K5231FTP
Kamaya Inc
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 5230ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KAMAYA ELECTRIC CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 5230 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RMCH32K5231FTP
This table gives cross-reference parts and alternative options found for RMCH32K5231FTP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMCH32K5231FTP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMCS1206FT5K23-HP | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 5230ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | RMCH32K5231FTP vs RMCS1206FT5K23-HP |
WHPC1206-5K23FT5 | RESISTOR, METAL GLAZE/THICK FILM, 0.5W, 1%, 100ppm, 5230ohm, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT | TT Electronics Welwyn Components | RMCH32K5231FTP vs WHPC1206-5K23FT5 |
NRCPS12F5231TRQYF | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 5230ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | NIC Components Corp | RMCH32K5231FTP vs NRCPS12F5231TRQYF |
CR1206F5K23D500.5W | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 5230ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Ever Ohms Technology Co Ltd | RMCH32K5231FTP vs CR1206F5K23D500.5W |
RMCP1206FG5K23 | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 5230ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RMCH32K5231FTP vs RMCP1206FG5K23 |
RMH12R-5K23-F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 5230ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | RFE International Inc | RMCH32K5231FTP vs RMH12R-5K23-F |
PWR12F5231TEU | Fixed Resistor, 0.5W, 5230ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Cal-Chip Electronics | RMCH32K5231FTP vs PWR12F5231TEU |
PS06W2F5231T5E | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 5230ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | RMCH32K5231FTP vs PS06W2F5231T5E |
CRM1206AFX-5231ELF | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 5230ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Bourns Inc | RMCH32K5231FTP vs CRM1206AFX-5231ELF |
CR-06FHD--5K23 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 5230ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | RMCH32K5231FTP vs CR-06FHD--5K23 |