RMCH32K4991FTP
Kamaya Inc
Description: Fixed Resistor, Metal Glaze/thick Film, 0.5W, 4990ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP

Overview of RMCH32K4991FTP by Kamaya Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

CAD Models for RMCH32K4991FTP by Kamaya Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RMCH32K4991FTP by Kamaya Inc

RMCH32K4991FTP
Kamaya Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
KAMAYA ELECTRIC CO LTD
Package Description
CHIP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Construction
Rectangular
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.55 mm
Package Length
3.1 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Package Width
1.6 mm
Packing Method
TR, Paper, 7 Inch
Rated Power Dissipation (P)
0.5 W
Rated Temperature
70 °C
Resistance
4990 Ω
Resistor Type
FIXED RESISTOR
Size Code
1206
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Terminal Shape
WRAPAROUND
Tolerance
1%
Working Voltage
200 V
Want to compare parts?
  1. RMCH32K4991FTP
    Kamaya Inc
    Fixed Resistor, Metal Glaze/thick Film, 0.5W, 4990ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
    VS

Alternate Parts for RMCH32K4991FTP

This table gives cross-reference parts and alternative options found for RMCH32K4991FTP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMCH32K4991FTP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
WF12P4991FTL Fixed Resistor, Metal Glaze/thick Film, 0.5W, 4990ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT Walsin Technology Corporation RMCH32K4991FTP vs WF12P4991FTL
SR1206FR-7W4K99L Fixed Resistor, Metal Glaze/thick Film, 0.5W, 4990ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP YAGEO Corporation RMCH32K4991FTP vs SR1206FR-7W4K99L
AC1206FR-3W4K99L Fixed Resistor, Metal Glaze/thick Film, 0.5W, 4990ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP YAGEO Corporation RMCH32K4991FTP vs AC1206FR-3W4K99L
RPC1206FG4K99-HP Fixed Resistor, Thick Film, 0.5W, 4990ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP SEI Stackpole Electronics Inc RMCH32K4991FTP vs RPC1206FG4K99-HP
PS06W2F4991T5E Fixed Resistor, Metal Glaze/thick Film, 0.5W, 4990ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, Royal Electronic Factory (Thailand) Co Ltd RMCH32K4991FTP vs PS06W2F4991T5E
RAG06K4991FTG Fixed Resistor, Metal Glaze/thick Film, 0.5W, 4990ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP Fenghua (HK) Electronics Ltd RMCH32K4991FTP vs RAG06K4991FTG
HP06W2F4991TCE Fixed Resistor, Metal Glaze/thick Film, 0.5W, 4990ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, Royal Electronic Factory (Thailand) Co Ltd RMCH32K4991FTP vs HP06W2F4991TCE
FPF06FV-4991 Fixed Resistor, Metal Glaze/thick Film, 0.5W, 4990ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, Prosperity Dielectrics Co Ltd RMCH32K4991FTP vs FPF06FV-4991
MC1206B-4991-FBW Fixed Resistor, Metal Glaze/thick Film, 0.5W, 4990ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP RCD Components Inc RMCH32K4991FTP vs MC1206B-4991-FBW
RCC12064K99FKEA Fixed Resistor, Metal Glaze/thick Film, 0.5W, 4990ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP Vishay Intertechnologies RMCH32K4991FTP vs RCC12064K99FKEA

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RMCH32K4991FTP by Kamaya Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RMCH32K4991FTP by Kamaya Inc

Select Manufacturer
Which Manufacturer of RMCH32K4991FTP would you like to use for your alert(s)?
  • Please alert me when RMCH32K4991FTP inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RMCH32K4991FTP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RMCH32K4991FTP to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RMCH32K4991FTP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RMCH32K4991FTP.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RMCH32K4991FTP by Kamaya Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: