Part Details for RMCH32K333FB by Kamaya Inc
Overview of RMCH32K333FB by Kamaya Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RMCH32K333FB
RMCH32K333FB CAD Models
RMCH32K333FB Part Data Attributes
|
RMCH32K333FB
Kamaya Inc
Buy Now
Datasheet
|
Compare Parts:
RMCH32K333FB
Kamaya Inc
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 33000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KAMAYA ELECTRIC CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 33000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RMCH32K333FB
This table gives cross-reference parts and alternative options found for RMCH32K333FB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMCH32K333FB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PWR12F3302TEU | Fixed Resistor, 0.5W, 33000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Cal-Chip Electronics | RMCH32K333FB vs PWR12F3302TEU |
HP06W2F3302T5E | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 33000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Royal Electronic Factory (Thailand) Co Ltd | RMCH32K333FB vs HP06W2F3302T5E |
AC1206FR-7W33KL | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 33000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | RMCH32K333FB vs AC1206FR-7W33KL |
RAG06K333FTL | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 33000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | RMCH32K333FB vs RAG06K333FTL |
NRCW12F3302TRF | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 33000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | NIC Components Corp | RMCH32K333FB vs NRCW12F3302TRF |
RAG06K333FBG | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 33000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | RMCH32K333FB vs RAG06K333FBG |
TFP1206R3302FA-T5 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 33000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Thin Film Technology Corp (TFT) | RMCH32K333FB vs TFP1206R3302FA-T5 |
RAG06K333FBL | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 33000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | RMCH32K333FB vs RAG06K333FBL |
RMH12FT3302 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 33000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | TA-I Technology Co Ltd | RMCH32K333FB vs RMH12FT3302 |
RAG06K333FTG | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 33000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | RMCH32K333FB vs RAG06K333FTG |