Part Details for RMCH32K2491FB by Kamaya Inc
Overview of RMCH32K2491FB by Kamaya Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RMCH32K2491FB
RMCH32K2491FB CAD Models
RMCH32K2491FB Part Data Attributes
|
RMCH32K2491FB
Kamaya Inc
Buy Now
Datasheet
|
Compare Parts:
RMCH32K2491FB
Kamaya Inc
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 2490ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KAMAYA ELECTRIC CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 2490 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RMCH32K2491FB
This table gives cross-reference parts and alternative options found for RMCH32K2491FB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMCH32K2491FB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR1206F2K49P100.5W | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 2490ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Ever Ohms Technology Co Ltd | RMCH32K2491FB vs CR1206F2K49P100.5W |
AC1206FR-3W2K49L | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 2490ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | RMCH32K2491FB vs AC1206FR-3W2K49L |
RBX32K2491FTP | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 2490ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Kamaya Inc | RMCH32K2491FB vs RBX32K2491FTP |
MC1206B-2491-FBW | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 2490ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | RCD Components Inc | RMCH32K2491FB vs MC1206B-2491-FBW |
WHPC1206-2K49FT5 | RESISTOR, METAL GLAZE/THICK FILM, 0.5W, 1%, 100ppm, 2490ohm, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT | TT Electronics Welwyn Components | RMCH32K2491FB vs WHPC1206-2K49FT5 |
CRM1206AFX-2491ELF | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 2490ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Bourns Inc | RMCH32K2491FB vs CRM1206AFX-2491ELF |
RMCP1206FG2K49 | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 2490ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RMCH32K2491FB vs RMCP1206FG2K49 |
CR-06FH5--2K49 | Fixed Resistor, CHIP | Viking Tech Corp | RMCH32K2491FB vs CR-06FH5--2K49 |
CR1206F2K49P200.5W | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 2490ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Ever Ohms Technology Co Ltd | RMCH32K2491FB vs CR1206F2K49P200.5W |
MC1206B-2491-FTW | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 2490ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | RCD Components Inc | RMCH32K2491FB vs MC1206B-2491-FTW |