Part Details for RMCH32K2150FB by Kamaya Inc
Overview of RMCH32K2150FB by Kamaya Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RMCH32K2150FB
RMCH32K2150FB CAD Models
RMCH32K2150FB Part Data Attributes
|
RMCH32K2150FB
Kamaya Inc
Buy Now
Datasheet
|
Compare Parts:
RMCH32K2150FB
Kamaya Inc
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 215ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KAMAYA ELECTRIC CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 215 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RMCH32K2150FB
This table gives cross-reference parts and alternative options found for RMCH32K2150FB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMCH32K2150FB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMP12R-215R-F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 215ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | RFE International Inc | RMCH32K2150FB vs RMP12R-215R-F |
NRCW12F2150TRF | Fixed Resistor, | NIC Components Corp | RMCH32K2150FB vs NRCW12F2150TRF |
WF12P2150FTLV | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 215ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | RMCH32K2150FB vs WF12P2150FTLV |
PWR12F2150TEU | Fixed Resistor, 0.5W, 215ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Cal-Chip Electronics | RMCH32K2150FB vs PWR12F2150TEU |
HP06W2F2150TEE | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 215ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | RMCH32K2150FB vs HP06W2F2150TEE |
FPF06FT-2150 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 215ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Prosperity Dielectrics Co Ltd | RMCH32K2150FB vs FPF06FT-2150 |
RAG06K2150FT | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 215ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | RMCH32K2150FB vs RAG06K2150FT |
CR1206F215RP200.5W | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 215ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Ever Ohms Technology Co Ltd | RMCH32K2150FB vs CR1206F215RP200.5W |
SR1206FR-7W215RL | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 215ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | RMCH32K2150FB vs SR1206FR-7W215RL |
HP06W2F2150T5E | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 215ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Royal Electronic Factory (Thailand) Co Ltd | RMCH32K2150FB vs HP06W2F2150T5E |