Part Details for RMCH32K1743FB by Kamaya Inc
Overview of RMCH32K1743FB by Kamaya Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RMCH32K1743FB
RMCH32K1743FB CAD Models
RMCH32K1743FB Part Data Attributes
|
RMCH32K1743FB
Kamaya Inc
Buy Now
Datasheet
|
Compare Parts:
RMCH32K1743FB
Kamaya Inc
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 174000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KAMAYA ELECTRIC CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 174000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RMCH32K1743FB
This table gives cross-reference parts and alternative options found for RMCH32K1743FB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMCH32K1743FB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WHPC1206-174KFT5 | RESISTOR, METAL GLAZE/THICK FILM, 0.5W, 1%, 100ppm, 174000ohm, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT | TT Electronics Welwyn Components | RMCH32K1743FB vs WHPC1206-174KFT5 |
FPF06FV-1743 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 174000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Prosperity Dielectrics Co Ltd | RMCH32K1743FB vs FPF06FV-1743 |
RAG06K1743FTL | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 174000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | RMCH32K1743FB vs RAG06K1743FTL |
MC1206B-1743-FT | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 174000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | RCD Components Inc | RMCH32K1743FB vs MC1206B-1743-FT |
RMP12R-174K-F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 174000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | RFE International Inc | RMCH32K1743FB vs RMP12R-174K-F |
RMH12R-174K-F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 174000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | RFE International Inc | RMCH32K1743FB vs RMH12R-174K-F |
RAG06K1743FCL | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 174000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | RMCH32K1743FB vs RAG06K1743FCL |
RAG06K1743FCG | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 174000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | RMCH32K1743FB vs RAG06K1743FCG |
CRGH1206F174K | Fixed Resistor, Thick Film, 0.5W, 174000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206 | TE Connectivity | RMCH32K1743FB vs CRGH1206F174K |
MC1206B-1743-FBW | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 174000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | RCD Components Inc | RMCH32K1743FB vs MC1206B-1743-FBW |