Part Details for RMCH32K124FTP by Kamaya Inc
Overview of RMCH32K124FTP by Kamaya Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RMCH32K124FTP
RMCH32K124FTP CAD Models
RMCH32K124FTP Part Data Attributes
|
RMCH32K124FTP
Kamaya Inc
Buy Now
Datasheet
|
Compare Parts:
RMCH32K124FTP
Kamaya Inc
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 120000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KAMAYA ELECTRIC CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 120000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RMCH32K124FTP
This table gives cross-reference parts and alternative options found for RMCH32K124FTP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMCH32K124FTP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMH12FT1203 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 120000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | TA-I Technology Co Ltd | RMCH32K124FTP vs RMH12FT1203 |
CRM1206-FX-1203ELF | Fixed Resistor, Thick Film, 0.5W, 120000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Bourns Inc | RMCH32K124FTP vs CRM1206-FX-1203ELF |
RMCP1206FT120K | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 120000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RMCH32K124FTP vs RMCP1206FT120K |
FPS06FV-1203 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 120000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Prosperity Dielectrics Co Ltd | RMCH32K124FTP vs FPS06FV-1203 |
RAG06K124FTG | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 120000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | RMCH32K124FTP vs RAG06K124FTG |
RCC1206120KFKEA | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 120000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | RMCH32K124FTP vs RCC1206120KFKEA |
TFP1206R1203FA-T5 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 120000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Thin Film Technology Corp (TFT) | RMCH32K124FTP vs TFP1206R1203FA-T5 |
WF12P1203FTLV | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 120000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | RMCH32K124FTP vs WF12P1203FTLV |
RCS1206120KFKEA | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 120000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | RMCH32K124FTP vs RCS1206120KFKEA |
CRS1206AFX-1203ELF | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 120000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Bourns Inc | RMCH32K124FTP vs CRS1206AFX-1203ELF |