Part Details for RMCH32-750JB by Kamaya Inc
Overview of RMCH32-750JB by Kamaya Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RMCH32-750JB
RMCH32-750JB CAD Models
RMCH32-750JB Part Data Attributes
|
RMCH32-750JB
Kamaya Inc
Buy Now
Datasheet
|
Compare Parts:
RMCH32-750JB
Kamaya Inc
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 75ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KAMAYA ELECTRIC CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 75 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 200 V |
Alternate Parts for RMCH32-750JB
This table gives cross-reference parts and alternative options found for RMCH32-750JB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMCH32-750JB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ACTG001206-75RXJTP | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 75ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | Chilisin Electronics Corp | RMCH32-750JB vs ACTG001206-75RXJTP |
CRM1206-JW-750ELF | Fixed Resistor, Thick Film, 0.5W, 75ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Bourns Inc | RMCH32-750JB vs CRM1206-JW-750ELF |
FPF06JW-750 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 75ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206, | Prosperity Dielectrics Co Ltd | RMCH32-750JB vs FPF06JW-750 |
FPF06JV-750 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 75ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206, | Prosperity Dielectrics Co Ltd | RMCH32-750JB vs FPF06JV-750 |
CR1206J75RP050.5W | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 75ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206, | Ever Ohms Technology Co Ltd | RMCH32-750JB vs CR1206J75RP050.5W |
CRS1206AJW-750ELF | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 75ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | Bourns Inc | RMCH32-750JB vs CRS1206AJW-750ELF |
RMH12R-75R-J | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 75ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206, | RFE International Inc | RMCH32-750JB vs RMH12R-75R-J |
ESR18EZPJ750 | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 75ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | ROHM Semiconductor | RMCH32-750JB vs ESR18EZPJ750 |
FPF06JT-750 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 75ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206, | Prosperity Dielectrics Co Ltd | RMCH32-750JB vs FPF06JT-750 |
RC1206JR-7W75RL | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 75ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | RMCH32-750JB vs RC1206JR-7W75RL |