Part Details for RMCH32-301JB by Kamaya Inc
Overview of RMCH32-301JB by Kamaya Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RMCH32-301JB
RMCH32-301JB CAD Models
RMCH32-301JB Part Data Attributes
|
RMCH32-301JB
Kamaya Inc
Buy Now
Datasheet
|
Compare Parts:
RMCH32-301JB
Kamaya Inc
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 300ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KAMAYA ELECTRIC CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 300 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 200 V |
Alternate Parts for RMCH32-301JB
This table gives cross-reference parts and alternative options found for RMCH32-301JB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMCH32-301JB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RM12J301CTDK-U | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 300ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | Cal-Chip Electronics | RMCH32-301JB vs RM12J301CTDK-U |
CR1206J300RD500.5W | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 300ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206, | Ever Ohms Technology Co Ltd | RMCH32-301JB vs CR1206J300RD500.5W |
CR1206J300RP100.5W | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 300ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206, | Ever Ohms Technology Co Ltd | RMCH32-301JB vs CR1206J300RP100.5W |
FPF06JW-301 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 300ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206, | Prosperity Dielectrics Co Ltd | RMCH32-301JB vs FPF06JW-301 |
MC1206B-301-JTQ | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 300ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | RCD Components Inc | RMCH32-301JB vs MC1206B-301-JTQ |
RMCH32-301JTP | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 300ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | Kamaya Inc | RMCH32-301JB vs RMCH32-301JTP |
RMH12R-300R-J | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 300ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206, | RFE International Inc | RMCH32-301JB vs RMH12R-300R-J |
RMH12JT301 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 300ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | TA-I Technology Co Ltd | RMCH32-301JB vs RMH12JT301 |
MC1206B-301-JTW | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 300ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | RCD Components Inc | RMCH32-301JB vs MC1206B-301-JTW |