Part Details for RMCH32-102JTP by Kamaya Inc
Overview of RMCH32-102JTP by Kamaya Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RMCH32-102JTP
RMCH32-102JTP CAD Models
RMCH32-102JTP Part Data Attributes
|
RMCH32-102JTP
Kamaya Inc
Buy Now
Datasheet
|
Compare Parts:
RMCH32-102JTP
Kamaya Inc
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KAMAYA ELECTRIC CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 1000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 200 V |
Alternate Parts for RMCH32-102JTP
This table gives cross-reference parts and alternative options found for RMCH32-102JTP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMCH32-102JTP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR1206J1K0P200.5W | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206, | Ever Ohms Technology Co Ltd | RMCH32-102JTP vs CR1206J1K0P200.5W |
CR1206J1K0P100.5W | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206, | Ever Ohms Technology Co Ltd | RMCH32-102JTP vs CR1206J1K0P100.5W |
FPF06JT-102 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206, | Prosperity Dielectrics Co Ltd | RMCH32-102JTP vs FPF06JT-102 |
FPF06JV-102 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206, | Prosperity Dielectrics Co Ltd | RMCH32-102JTP vs FPF06JV-102 |
ACTG001206-1001JTP | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | Chilisin Electronics Corp | RMCH32-102JTP vs ACTG001206-1001JTP |
CRS1206QJW-102ELF | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | Bourns Inc | RMCH32-102JTP vs CRS1206QJW-102ELF |
ESR18EZPJ102 | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 1000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | ROHM Semiconductor | RMCH32-102JTP vs ESR18EZPJ102 |
CRM1206-JW-102ELF | Fixed Resistor, Thick Film, 0.5W, 1000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Bourns Inc | RMCH32-102JTP vs CRM1206-JW-102ELF |
CRS1206AJW-102ELF | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | Bourns Inc | RMCH32-102JTP vs CRS1206AJW-102ELF |
RMP12R-1K0-J | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206, | RFE International Inc | RMCH32-102JTP vs RMP12R-1K0-J |