Part Details for RMCH16K95R3FTP by Kamaya Inc
Overview of RMCH16K95R3FTP by Kamaya Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RMCH16K95R3FTP
RMCH16K95R3FTP CAD Models
RMCH16K95R3FTP Part Data Attributes
|
RMCH16K95R3FTP
Kamaya Inc
Buy Now
Datasheet
|
Compare Parts:
RMCH16K95R3FTP
Kamaya Inc
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 95.3ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KAMAYA ELECTRIC CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 95.3 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for RMCH16K95R3FTP
This table gives cross-reference parts and alternative options found for RMCH16K95R3FTP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMCH16K95R3FTP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SG73S1JTTP95R3F | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 95.3ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | RMCH16K95R3FTP vs SG73S1JTTP95R3F |
ESR03EZPF95R3 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 95.3ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0603, | ROHM Semiconductor | RMCH16K95R3FTP vs ESR03EZPF95R3 |
SG73P1JTTP95R3F | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 95.3ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | RMCH16K95R3FTP vs SG73P1JTTP95R3F |
TFP0603R95R3FA-T5 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 95.3ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Thin Film Technology Corp (TFT) | RMCH16K95R3FTP vs TFP0603R95R3FA-T5 |
SG73S1JRTTD95R3F | Fixed Resistor, 0.2W, 95.3ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | RMCH16K95R3FTP vs SG73S1JRTTD95R3F |
RBX16K95R3FB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 95.3ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | RMCH16K95R3FTP vs RBX16K95R3FB |
RPGW16K95R3FB | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 95.3ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | RMCH16K95R3FTP vs RPGW16K95R3FB |
SR0603FR-7T95R3L | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 95.3ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | RMCH16K95R3FTP vs SR0603FR-7T95R3L |
SG73S1JRTTP95R3F | Fixed Resistor, 0.2W, 95.3ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | RMCH16K95R3FTP vs SG73S1JRTTP95R3F |
NRCPS06F95R3TRQYF | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 95.3ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | NIC Components Corp | RMCH16K95R3FTP vs NRCPS06F95R3TRQYF |