Part Details for RMCH16K80R6FB by Kamaya Inc
Overview of RMCH16K80R6FB by Kamaya Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RMCH16K80R6FB
RMCH16K80R6FB CAD Models
RMCH16K80R6FB Part Data Attributes
|
RMCH16K80R6FB
Kamaya Inc
Buy Now
Datasheet
|
Compare Parts:
RMCH16K80R6FB
Kamaya Inc
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 80.6ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KAMAYA ELECTRIC CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 80.6 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for RMCH16K80R6FB
This table gives cross-reference parts and alternative options found for RMCH16K80R6FB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMCH16K80R6FB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMCH16K80R6FTP | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 80.6ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | RMCH16K80R6FB vs RMCH16K80R6FTP |
SG73P1JTTD80R6F | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 80.6ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | RMCH16K80R6FB vs SG73P1JTTD80R6F |
RBX16K80R6FTP | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 80.6ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | RMCH16K80R6FB vs RBX16K80R6FTP |
TFP0603R80R6FA-T5 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 80.6ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Thin Film Technology Corp (TFT) | RMCH16K80R6FB vs TFP0603R80R6FA-T5 |
ERJPA3F80R6V | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 80.6ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Panasonic Electronic Components | RMCH16K80R6FB vs ERJPA3F80R6V |
SR0603FR-7T80R6L | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 80.6ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | RMCH16K80R6FB vs SR0603FR-7T80R6L |
ESR03EZPF80R6 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 80.6ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0603, | ROHM Semiconductor | RMCH16K80R6FB vs ESR03EZPF80R6 |
SG73P1JTTP80R6F | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 80.6ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | RMCH16K80R6FB vs SG73P1JTTP80R6F |
SG73P1JRTTD80R6F | Fixed Resistor, 0.2W, 80.6ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | RMCH16K80R6FB vs SG73P1JRTTD80R6F |
RPGW16K80R6FB | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 80.6ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | RMCH16K80R6FB vs RPGW16K80R6FB |