There are no models available for this part yet.
Overview of RMCH16K7872FTP by Kamaya Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Internet of Things (IoT)
Smart Cities
CAD Models for RMCH16K7872FTP by Kamaya Inc
Part Data Attributes for RMCH16K7872FTP by Kamaya Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
KAMAYA ELECTRIC CO LTD
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Construction
|
Rectangular
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.45 mm
|
Package Length
|
1.6 mm
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Package Width
|
0.8 mm
|
Packing Method
|
TR, Paper, 7 Inch
|
Rated Power Dissipation (P)
|
0.25 W
|
Rated Temperature
|
70 °C
|
Resistance
|
78700 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
0603
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
100 ppm/°C
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
1%
|
Working Voltage
|
150 V
|
Alternate Parts for RMCH16K7872FTP
This table gives cross-reference parts and alternative options found for RMCH16K7872FTP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMCH16K7872FTP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TFP0603R7872FA-T5 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 78700ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Thin Film Technology Corp (TFT) | RMCH16K7872FTP vs TFP0603R7872FA-T5 |
NRCPH06F7872TRQYF | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 78700ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | NIC Components Corp | RMCH16K7872FTP vs NRCPH06F7872TRQYF |
SG73P1JRTTD7872F | Fixed Resistor, 0.2W, 78700ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | RMCH16K7872FTP vs SG73P1JRTTD7872F |
RBX16K7872FTP | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 78700ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | RMCH16K7872FTP vs RBX16K7872FTP |
RBX16K7872FB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 78700ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | RMCH16K7872FTP vs RBX16K7872FB |
SG73S1JRTTD7872F | Fixed Resistor, 0.2W, 78700ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | RMCH16K7872FTP vs SG73S1JRTTD7872F |
ERJUP3F7872V | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 78700ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Panasonic Electronic Components | RMCH16K7872FTP vs ERJUP3F7872V |
MK06S7872FTL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 78700ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | RMCH16K7872FTP vs MK06S7872FTL |
SR0603FR-7T78K7L | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 78700ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | RMCH16K7872FTP vs SR0603FR-7T78K7L |
ERJPA3F7872V | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 78700ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Panasonic Electronic Components | RMCH16K7872FTP vs ERJPA3F7872V |