Datasheets
RMCH16K5620DB by: Kamaya Inc

Fixed Resistor, Metal Glaze/thick Film, 0.25W, 562ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP

Part Details for RMCH16K5620DB by Kamaya Inc

Overview of RMCH16K5620DB by Kamaya Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Internet of Things (IoT) Smart Cities

Part Details for RMCH16K5620DB

RMCH16K5620DB CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

RMCH16K5620DB Part Data Attributes

RMCH16K5620DB Kamaya Inc
Buy Now Datasheet
Compare Parts:
RMCH16K5620DB Kamaya Inc Fixed Resistor, Metal Glaze/thick Film, 0.25W, 562ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer KAMAYA ELECTRIC CO LTD
Package Description CHIP
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8533.21.00.30
Construction Rectangular
Mounting Feature SURFACE MOUNT
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Height 0.45 mm
Package Length 1.6 mm
Package Style SMT
Package Width 0.8 mm
Packing Method BULK
Rated Power Dissipation (P) 0.25 W
Rated Temperature 70 °C
Resistance 562 Ω
Resistor Type FIXED RESISTOR
Size Code 0603
Surface Mount YES
Technology METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C
Terminal Shape WRAPAROUND
Tolerance 0.5%
Working Voltage 150 V

Alternate Parts for RMCH16K5620DB

This table gives cross-reference parts and alternative options found for RMCH16K5620DB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMCH16K5620DB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
SG73P1JRTTD5620D Fixed Resistor, 0.2W, 562ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP KOA Speer Electronics Inc RMCH16K5620DB vs SG73P1JRTTD5620D
SR0603DR-7T562RL Fixed Resistor, Metal Glaze/thick Film, 0.25W, 562ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP YAGEO Corporation RMCH16K5620DB vs SR0603DR-7T562RL
SG73P1JRTTP5620D Fixed Resistor, 0.2W, 562ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP KOA Speer Electronics Inc RMCH16K5620DB vs SG73P1JRTTP5620D
RPCH16K5620DB Fixed Resistor, Metal Glaze/thick Film, 0.33W, 562ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP Kamaya Inc RMCH16K5620DB vs RPCH16K5620DB
SG73S1JTTD5620D Fixed Resistor, Metal Glaze/thick Film, 0.2W, 562ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP KOA Speer Electronics Inc RMCH16K5620DB vs SG73S1JTTD5620D
ERJUP3D5620V Fixed Resistor, Metal Glaze/thick Film, 0.25W, 562ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP Panasonic Electronic Components RMCH16K5620DB vs ERJUP3D5620V
RMCH16K5620DTP Fixed Resistor, Metal Glaze/thick Film, 0.25W, 562ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP Kamaya Inc RMCH16K5620DB vs RMCH16K5620DTP
MK06S5620DTL Fixed Resistor, Metal Glaze/thick Film, 0.25W, 562ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP Walsin Technology Corporation RMCH16K5620DB vs MK06S5620DTL
RBX16K5620DTP Fixed Resistor, Metal Glaze/thick Film, 0.25W, 562ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP Kamaya Inc RMCH16K5620DB vs RBX16K5620DTP
SG73S1JRTTP5620D Fixed Resistor, 0.2W, 562ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP KOA Speer Electronics Inc RMCH16K5620DB vs SG73S1JRTTP5620D

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RMCH16K5620DB by Kamaya Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RMCH16K5620DB by Kamaya Inc

Select Manufacturer
Which Manufacturer of RMCH16K5620DB would you like to use for your alert(s)?
  • Please alert me when RMCH16K5620DB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RMCH16K5620DB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RMCH16K5620DB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RMCH16K5620DB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RMCH16K5620DB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RMCH16K5620DB by Kamaya Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: