Part Details for RMCH16K39R2DTP by Kamaya Inc
Overview of RMCH16K39R2DTP by Kamaya Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RMCH16K39R2DTP
RMCH16K39R2DTP CAD Models
RMCH16K39R2DTP Part Data Attributes
|
RMCH16K39R2DTP
Kamaya Inc
Buy Now
Datasheet
|
Compare Parts:
RMCH16K39R2DTP
Kamaya Inc
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 39.2ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KAMAYA ELECTRIC CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 39.2 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 150 V |
Alternate Parts for RMCH16K39R2DTP
This table gives cross-reference parts and alternative options found for RMCH16K39R2DTP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMCH16K39R2DTP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SG73P1JTTP39R2D | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 39.2ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | RMCH16K39R2DTP vs SG73P1JTTP39R2D |
ERJUP3D39R2V | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 39.2ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Panasonic Electronic Components | RMCH16K39R2DTP vs ERJUP3D39R2V |
SG73S1JTTD39R2D | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 39.2ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | RMCH16K39R2DTP vs SG73S1JTTD39R2D |
RBX16K39R2DB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 39.2ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | RMCH16K39R2DTP vs RBX16K39R2DB |
ESR03EZPD39R2 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 39.2ohm, 150V, 0.5% +/-Tol, -100,100ppm/Cel, 0603, | ROHM Semiconductor | RMCH16K39R2DTP vs ESR03EZPD39R2 |
RPCH16K39R2DTP | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 39.2ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | RMCH16K39R2DTP vs RPCH16K39R2DTP |
RBX16K39R2DTP | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 39.2ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | RMCH16K39R2DTP vs RBX16K39R2DTP |
SR0603DR-7T39R2L | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 39.2ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | RMCH16K39R2DTP vs SR0603DR-7T39R2L |
ERJPA3D39R2V | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 39.2ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Panasonic Electronic Components | RMCH16K39R2DTP vs ERJPA3D39R2V |
RPGW16K39R2DB | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 39.2ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | RMCH16K39R2DTP vs RPGW16K39R2DB |