There are no models available for this part yet.
Overview of RMCH16K3400DTP by Kamaya Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Internet of Things (IoT)
Smart Cities
CAD Models for RMCH16K3400DTP by Kamaya Inc
Part Data Attributes for RMCH16K3400DTP by Kamaya Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
KAMAYA ELECTRIC CO LTD
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Construction
|
Rectangular
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.45 mm
|
Package Length
|
1.6 mm
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Package Width
|
0.8 mm
|
Packing Method
|
TR, Paper, 7 Inch
|
Rated Power Dissipation (P)
|
0.25 W
|
Rated Temperature
|
70 °C
|
Resistance
|
340 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
0603
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
100 ppm/°C
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
0.5%
|
Working Voltage
|
150 V
|
Alternate Parts for RMCH16K3400DTP
This table gives cross-reference parts and alternative options found for RMCH16K3400DTP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMCH16K3400DTP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SG73S1JRTTD3400D | Fixed Resistor, 0.2W, 340ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | RMCH16K3400DTP vs SG73S1JRTTD3400D |
SG73P1JRTTD3400D | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 340ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | RMCH16K3400DTP vs SG73P1JRTTD3400D |
RBX16K3400DB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 340ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | RMCH16K3400DTP vs RBX16K3400DB |
SG73S1JTTD3400D | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 340ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | RMCH16K3400DTP vs SG73S1JTTD3400D |
NRCPS06D3400TRQYF | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 340ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | NIC Components Corp | RMCH16K3400DTP vs NRCPS06D3400TRQYF |
MK06S3400DTL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 340ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | RMCH16K3400DTP vs MK06S3400DTL |
NRCPH06D3400TRQYF | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 340ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | NIC Components Corp | RMCH16K3400DTP vs NRCPH06D3400TRQYF |
SR0603DR-7T340RL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 340ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | RMCH16K3400DTP vs SR0603DR-7T340RL |
RPCH16K3400DB | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 340ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | RMCH16K3400DTP vs RPCH16K3400DB |
SG73S1JRTTP3400D | Fixed Resistor, 0.2W, 340ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | RMCH16K3400DTP vs SG73S1JRTTP3400D |