Part Details for RMCH16K2433DTP by Kamaya Inc
Overview of RMCH16K2433DTP by Kamaya Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RMCH16K2433DTP
RMCH16K2433DTP CAD Models
RMCH16K2433DTP Part Data Attributes
|
RMCH16K2433DTP
Kamaya Inc
Buy Now
Datasheet
|
Compare Parts:
RMCH16K2433DTP
Kamaya Inc
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 243000ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KAMAYA ELECTRIC CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 243000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 150 V |
Alternate Parts for RMCH16K2433DTP
This table gives cross-reference parts and alternative options found for RMCH16K2433DTP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMCH16K2433DTP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SR0603DR-7T243KL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 243000ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | RMCH16K2433DTP vs SR0603DR-7T243KL |
SDR03EZPD2433 | Fixed Resistor, Metal Glaze/thick Film, 0.3W, 243000ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | ROHM Semiconductor | RMCH16K2433DTP vs SDR03EZPD2433 |
MK06S2433DTL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 243000ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | RMCH16K2433DTP vs MK06S2433DTL |
SG73P1JTTD2433D | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 243000ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | RMCH16K2433DTP vs SG73P1JTTD2433D |
RBX16K2433DB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 243000ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | RMCH16K2433DTP vs RBX16K2433DB |
SG73P1JTTP2433D | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 243000ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | RMCH16K2433DTP vs SG73P1JTTP2433D |
ERJUP3D2433V | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 243000ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Panasonic Electronic Components | RMCH16K2433DTP vs ERJUP3D2433V |
NRCPH06D2433TRQYF | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 243000ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | NIC Components Corp | RMCH16K2433DTP vs NRCPH06D2433TRQYF |
ERJPA3D2433V | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 243000ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Panasonic Electronic Components | RMCH16K2433DTP vs ERJPA3D2433V |
RPCH16K2433DB | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 243000ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | RMCH16K2433DTP vs RPCH16K2433DB |