Part Details for RMCH16K162DTP by Kamaya Inc
Overview of RMCH16K162DTP by Kamaya Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RMCH16K162DTP
RMCH16K162DTP CAD Models
RMCH16K162DTP Part Data Attributes
|
RMCH16K162DTP
Kamaya Inc
Buy Now
Datasheet
|
Compare Parts:
RMCH16K162DTP
Kamaya Inc
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1600ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KAMAYA ELECTRIC CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 1600 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 150 V |
Alternate Parts for RMCH16K162DTP
This table gives cross-reference parts and alternative options found for RMCH16K162DTP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMCH16K162DTP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NRCPH06D1601TRQYF | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 1600ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | NIC Components Corp | RMCH16K162DTP vs NRCPH06D1601TRQYF |
RBX16K162DTP | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1600ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | RMCH16K162DTP vs RBX16K162DTP |
ERJPA3D1601V | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1600ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Panasonic Electronic Components | RMCH16K162DTP vs ERJPA3D1601V |
SG73S1JTBK1601D | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 1600ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0603, | KOA Speer Electronics Inc | RMCH16K162DTP vs SG73S1JTBK1601D |
MK06S1601DTL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1600ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | RMCH16K162DTP vs MK06S1601DTL |
SG73S1JTTP1601D | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 1600ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RMCH16K162DTP vs SG73S1JTTP1601D |
SG73P1JRTTD1601D | Fixed Resistor, 0.2W, 1600ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | RMCH16K162DTP vs SG73P1JRTTD1601D |
RPGW16K162DB | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 1600ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | RMCH16K162DTP vs RPGW16K162DB |
ESR03EZPD1601 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1600ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | ROHM Semiconductor | RMCH16K162DTP vs ESR03EZPD1601 |